RS PRO Stål 1 U, Svart 44 mm 482mm
- RS-artikelnummer:
- 235-4784
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
649,53 kr
(exkl. moms)
811,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 649,53 kr |
| 5 - 9 | 604,06 kr |
| 10 + | 565,15 kr |
*vägledande pris
- RS-artikelnummer:
- 235-4784
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Rackpanel | |
| Handtag | Ja | |
| Färg | Svart | |
| Material | Stål | |
| Bredd | 482mm | |
| Ventilerad | Nej | |
| Rack enhet | 1U | |
| Längd | 44mm | |
| Gångjärn | Nej | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Rackpanel | ||
Handtag Ja | ||
Färg Svart | ||
Material Stål | ||
Bredd 482mm | ||
Ventilerad Nej | ||
Rack enhet 1U | ||
Längd 44mm | ||
Gångjärn Nej | ||
Standarder/godkännanden No | ||
RS PRO 1U Slim Rack Panels - 16 Rectangular Holes
From RS PRO a range of high-quality 1U rack panels designed for use with feedthrough connectors. RS PRO 1U slim panels are made from high-quality steel finished in a black powder coat, offers 16 rectangular holes which a choice in fixing holes perfect for slim dual mounting connectors and a cable strain-relief bar. These rack panels are ideal for designers to integrate audio and video equipment for broadcasting.
Where would you use a rack panel?
Rack panels are ideal for custom connector housing units. They give you the capacity to arrange your connectors in the orientation desired. All your panel mount connector and wires will be safe within the rack enclosure and there is space for labels on the front to indicate the application of each connector.
Features and Benefits
RS PRO Steel 1U Rack Panels Variants – 16 Rectangular Holes
Applications
Why would you choose RS PRO for Rack Panels
RS PRO offers a wide range of enclosure & racking components products to suit your applications. Our range of rack panels has been selected for their high quality and great value. We understand the importance of quality components to your business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Relaterade länkar
- RS PRO Stål 1 U, Svart 44 mm 482mm
- RS PRO Stål 1 U Oskärmad 44 mm 482mm
- Digitus DN-97 Svart 1 U Fast hylla 900 mm x, 700 mm x 482mm
- RS PRO Stål 1 U, Svart 483 mm 9mm
- CAE Multimedia Connect 49PM1U Svart 1 U Hylla, 250 mm x 15kg 482mm
- StarTech.com Svart 2 U Hylla, 558 mm x 23kg 482mm
- RS PRO 19 tum rackmontering hölje Ventilerad 483 mm 90 mm Stål, PF-19
- RS PRO 19 tum rackmontering hölje Ventilerad 483 mm 250 mm Grå 44 mm Stål, RA