RS PRO USB-kontakt, 2 Portar Hona/hona, Rak USB Typ A till B, Panel USB 2.0, FT

Mängdrabatt möjlig

Antal (1 enhet)*

137,31 kr

(exkl. moms)

171,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4137,31 kr
5 - 9134,74 kr
10 - 24129,25 kr
25 +116,26 kr

*vägledande pris

RS-artikelnummer:
235-4756
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

USB-kontakt

USB-typ

USB Typ A till B

Fästetyp

Panel

USB-specifikation

USB 2.0

Orientering

Rak

Kontaktdon hane/hona

Hona/hona

Antal portar

2

Minsta arbetsstemperatur

-20°C

Termineringstyp

Plug-in

Maximal arbetstemperatur

50°C

Standarder/godkännanden

No

Certifiering för farligt område

Nej

Serie

FT

RS PRO Slim Dual Mounting USB 2.0 A-B Feedthrough Connector


From RS PRO a range of super high-quality USB 2.0 A-B feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.

During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 2.0 cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.

Features and Benefits


  • USB 2.0

  • USB Type A-B receptacles

  • Panel Mount – front and rear

  • Standard rectangular cut-out

  • Mounting holes

  • Low rear profile ideal for applications with minimal space

  • No soldering or punch termination

  • Operating temperature: Min -20 °C, Max +50 °C

  • Material


  • Insert: ABS

  • Frame: Diecast, Nickel or black plated

  • Shell: Nickel plated steel

  • Contacts: Gold Plated

  • Specifications


  • Voltage rating: 30 V AC

  • Current rating: 1.5 A max

  • Contact resistance: 50 mΩ max

  • Insulation resistance: 20 mΩ min

  • Dielectric withstanding voltage: 500V AC

  • Operating Temperature: -20°C to 50°C

  • Variants


  • USB 2.0 A-B FT Nickel frame, CSK holes, RS stock no: 235-4756

  • USB 2.0 A-B FT Black metal frame, CSK holes, RS stock no: 235-4757

  • Applications


  • Telecommunication

  • Ethernet Network Interface

  • Audio Soundboard

  • Computers

  • Why would you choose RS PRO for Feedthrough Connectors?


    RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Relaterade länkar