RS PRO Type A 2 Way Female to Female HDMI Connector
- RS-artikelnummer:
- 235-4747
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
165,77 kr
(exkl. moms)
207,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 17 enhet(er) levereras från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 165,77 kr |
| 5 - 9 | 162,29 kr |
| 10 - 24 | 156,02 kr |
| 25 + | 140,45 kr |
*vägledande pris
- RS-artikelnummer:
- 235-4747
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Gender | Female to Female | |
| Number of Contacts | 2 | |
| Size | Type A | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Body Orientation | Straight | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Gender Female to Female | ||
Number of Contacts 2 | ||
Size Type A | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Body Orientation Straight | ||
RS PRO Type A 2 Way Female to Female HDMI Connector
Introducing from RS PRO a range of high-quality HDMI feedthrough connectors with female to female gender connections. These connectors take up minimal space and are perfect for custom HDMI interface configurations that include rack panels and electronic equipment. HDMI feedthrough connectors are commonly used in audio & video applications such audio sound equipment rigging or patching into Television & DVDs.
Features and Benefits
- Feedthrough Type A
- Fits standard rectangular cut-out
- Front or rear mounting through the panel
- Various hole mounting options
- No soldering or punch termination
- Use standard cable for each connector style
- Low rear profile
Material
- Insert: ABS UL94 HB
- Frame: Diecast, Nickel or black plated
- Shell: Gold plated
- Contacts: Gold Plated
Variants Available Separately
Applications
HDMI feedthrough connectors are ideal for industrial and entertainment applications, commonly used to connect devices such as:
- Televisions
- Games consoles
- DVD & Blu-Ray players
- Projectors
- Laptops
- Computers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Type A 2 Way Female to Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- RS PRO Type A 2 Way Female Feedthrough HDMI Connector
- RS PRO Type A Female HDMI Connector
- RS PRO 2 Way Female to Female Feedthrough HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- Bulgin Type A 19 Way Female HDMI Connector 5 V
- RS PRO 19 Way Female HDMI Connector