RS PRO Spårborr Skruvad, L 60.5 mm Snabbstål, skärdjup 14.5 mm, skärdiameter 10 mm, 2 Spånkanaler

Antal (1 enhet)*

158,34 kr

(exkl. moms)

197,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 43 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +158,34 kr

*vägledande pris

RS-artikelnummer:
234-8268
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Spårborr

Skafttyp

Skruvad

Skärlängd

14.5mm

Fräsdiameter

10mm

Antal flöjtar

2

Material

Snabbstål

Total längd

60.5mm

Skaftdiameter

10mm

Standarder/godkännanden

No

RoHS-status: Undantagen

RS PRO Slot Drill - Screwed Shank


From the trusted band RS PRO, a range of high-quality slot drills designed to meet your centre cutting needs. Our slot drills are made from high-speed steel that offers the very best in performance while cutting through a variety of materials. Upon inspection, the slot drills have a screwed shank with two flutes making them ideal for milling, slot, and plunge cutting accurately.

Features and Benefits


  • Precision milling

  • High-Speed Steel

  • Fast cutting speeds

  • Maximum performance

  • 2 flute ends

  • Screwed shank type

  • Shank end mill set manufactured to BS 122/4

  • Various drill sizes available

  • Specifications


  • 2 flute screwed shank

  • Slot drill centre cutting

  • High-Speed Steel: M35 with 5% Cobalt

  • RS PRO Slot Drill Variants - Available separately


  • 3 mm cut dia. RS stock no: 234-8263

  • 4 mm cut dia. RS stock no: 234-8264

  • 5 mm cut dia. RS stock no: 234-8265

  • 6 mm cut dia. RS stock no: 234-8266

  • 8 mm cut dia. RS stock no: 234-8267

  • 10 mm cut dia. RS stock no: 234-8268

  • 12 mm cut dia. RS stock no: 234-8269

  • 14 mm cut dia. RS stock no: 234-8270

  • 16 mm cut dia. RS stock no: 234-8271

  • 18 mm cut dia. RS stock no: 234-8272

  • 20 mm cut dia. RS stock no: 234-8273

  • Slot Drill Applications


  • Woodwork

  • Metalwork

  • Construction

  • Carpentry

  • Engineering

  • Relaterade länkar