RS PRO serie SP13 13 mm Cirkulärt kontaktdon, Rak 7-polen Sockel, Baksida med Hane Kontakter, IP68
- RS-artikelnummer:
- 233-8231
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
92,06 kr
(exkl. moms)
115,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 92,06 kr |
| 10 - 24 | 87,14 kr |
| 25 + | 79,97 kr |
*vägledande pris
- RS-artikelnummer:
- 233-8231
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Antal kontakter | 7 | |
| Produkttyp | Cirkulärt kontaktdon | |
| Typ av fäste | Baksida | |
| Kontaktdonstorlek | 13 mm | |
| Ström | 5A | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hane | |
| IP-klassning | IP68 | |
| Orientering | Rak | |
| Serie | SP13 | |
| Passningstyp | Gängad | |
| Minsta arbetsstemperatur | -40°C | |
| Termineringstyp | Lödning | |
| Maximal arbetstemperatur | 85°C | |
| Husmaterial | Polyamid 66, Polykarbonat | |
| Standarder/godkännanden | CE, RoHS | |
| Kontaktplätering | Guld | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Antal kontakter 7 | ||
Produkttyp Cirkulärt kontaktdon | ||
Typ av fäste Baksida | ||
Kontaktdonstorlek 13 mm | ||
Ström 5A | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hane | ||
IP-klassning IP68 | ||
Orientering Rak | ||
Serie SP13 | ||
Passningstyp Gängad | ||
Minsta arbetsstemperatur -40°C | ||
Termineringstyp Lödning | ||
Maximal arbetstemperatur 85°C | ||
Husmaterial Polyamid 66, Polykarbonat | ||
Standarder/godkännanden CE, RoHS | ||
Kontaktplätering Guld | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- CN
RS PRO Circular Panel Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP68 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hona Kontakter, IP68
- RS PRO serie SP13 13 mm Cirkulärt kontaktdon Baksida med Hane Kontakter, IP68