RS PRO 150 W High Bay Lighting
- RS-artikelnummer:
- 231-8140
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
593,53 kr
(exkl. moms)
741,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 23 enhet(er) är redo att levereras
- Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 593,53 kr |
*vägledande pris
- RS-artikelnummer:
- 231-8140
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Type | Microwave Sensor | |
| Wattage | 150 W | |
| Voltage Rating | 220 → 240 V ac | |
| Dimmable | Yes | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Type Microwave Sensor | ||
Wattage 150 W | ||
Voltage Rating 220 → 240 V ac | ||
Dimmable Yes | ||
- COO (Country of Origin):
- CN
RS PRO Dimmable Microwave Sensor
Use this microwave sensor in conjunction with the RS PRO dimmable high bay lighting and remote control. This clever device is 100% sensitivity adjustable, 10 secs to 60 minutes time adjustable, Lux adjustable from 10 lux to 500 lux with disable option. The microwave sensor is a true plug & play component without the need for additional wiring.
Why would you need this microwave sensor?
A microwave sensor is an essential product designed to get the very best performance from your dimmable high bay lighting. It is compatible with 150W and 200W versions, connects directly to the high bay lights, and saves on energy consumption. Key features include a corridor function, with an automatic dim option (10/30/50% output) during periods of absence.
Key Features
- Compatible with RS PRO dimmable high bay lighting
- Sensitivity adjustable: 20% to 100%
- Time adjustable: 10 seconds to 60 minutes
- Lux adjustable: 10 lux to 500 lux with disable option
- Sensitivity, time and lux settings adjustable via remote control
- Factory pre-set: sensitivity 100%, time 5 mins, 100 lux
- Incorporates corridor function, with automatic dim option
- Plug & play install
Compatibility – RS PRO Dimmable High Bay Lighting
Applications
- High Bay Lighting
- Commercial and Industrial applications
relaterade länkar
- RS PRO 100 W 200 W LED High Bay High Bay Lighting
- RS PRO 150 W LED High Bay Lighting
- RS PRO 150 W High Bay Lighting Reflector
- Ansell Lighting 150 W LED High/Low Bay Lighting
- SHOT 150 W LED High Bay Lighting
- SEEREP 150 W LED High/Low Bay Lighting
- RS PRO 100 W LED High Bay Lighting
- RS PRO 200 W LED High Bay Lighting