RS PRO Höghöjdsbelysning LED High Bay, 150 W Dimbar

Antal (1 enhet)*

2 423,72 kr

(exkl. moms)

3 029,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 29 enhet(er) är redo att levereras
  • Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 423,72 kr

*vägledande pris

RS-artikelnummer:
231-8135
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Typ av fäste

High Bay

Produkttyp

Höghöjdsbelysning

Lamptyp

LED

Undertyp

High Bay

Ström

150W

Husmaterial

Aluminiumhölje, Polykarbonatdiffusor

Spänning

240V ac

Dimbar

Ja

Ljusflöde

19500lm

IP-klassning

IP65

Livslängd

50000h

Certifiering för farligt område

Nej

Standarder/godkännanden

EN IEC 60598-1, EN IEC 61000-3- 2:2019

Färgtemperatur

4000k

Serie

DS 0420 V1.0

Strålningsvinkel

90°

COO (ursprungsland):
CN

RS PRO Dimmable Dual-Bay High Bay Lighting - 150 W


Use our high bay lighting to create a unique look and feel within your warehouse, garage, barn or studio. These stylish high bay lights are ideal for illuminating areas while providing an energy-saving retrofit solution. Upon inspection, they are manufactured with a die-cast aluminium body, polycarbonate lens and fitted with 2 metres of flex. There are two light colour options, 4000K (cool white) and 6500K (daylight), and both produce excellent quality lightning.

Why would you choose these LED High Bay Lighting?


LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, vast improvement over natural light, and waste very little energy. These high bay lights offer a retro UFO look with modern-day lighting efficiency and can be control via a dimmable dual-bay microwave sensor and remote control both available separately.

Features and Benefits


  • LED lightweight hanging solution

  • Hanging loop included

  • Flicker free

  • Dimmable

  • Suitable for indoor use

  • Specification


  • 150 W, 19500 lm

  • 4000K (cool white) or 6500K (daylight)

  • Voltage: 220-240V

  • Materials: Die cast aluminium body and polycarbonate lens

  • 60° beam angle

  • Maximum mounting height: 8m -10m

  • Supplied with suspension bracket and 2m of power flex

  • IP65 rating for total protection against dust and low-pressure jets of water from any direction

  • Ambient working temperature: -20°C to +45°C

  • Dimmable High Bay Lighting 150 W Variants – Available Separately


  • 150 W, 4000K (cool white), RS stock no: 231-8135

  • 150 W, 6500K (daylight), RS stock no: 231-8136

  • You May Also Need


  • Dimmable DualBay Microwave Sensor, RS stock no: 231-8140

  • Dimmable DualBay Remote Control, RS stock no: 231-8141

  • 150W DualBay Aluminium Cowl, RS stock no: 231-8142

  • Applications


    Commercial and Industrial applications

    Relaterade länkar