RS PRO, Tryckluftpistol, munstycke Blåspistol Munstycke, Tryck 12 bar

Antal (1 enhet)*

177,07 kr

(exkl. moms)

221,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 42 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +177,07 kr

*vägledande pris

RS-artikelnummer:
230-5176
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Undertyp

Munstycke

Produkttyp

Tryckluftpistol, munstycke

Arbetsstryck

12bar

Maximal arbetstemperatur

80°C

Minsta arbetsstemperatur

-10°C

Standarder/godkännanden

No

COO (ursprungsland):
IT

RS PRO Stainless Steel Blow Gun Nozzles


RS PRO is proud to offer a selection of blowgun nozzles compatible with the RS PRO Dual Feed Safety Blow Gun. These nozzles are made from stainless steel, available in 90 mm and 200 mm lengths, and available with nut and olive.

Why would choose these accessories?


Having the appropriate spares to your blowgun arsenal is good working practice. Spare nozzles ensure the user can quickly swop out broken or damaged parts without lengthy downtime.

Features and Benefits


• Working Pressure: 12 bar

• Fluid: Compressed Air

• Material: Stainless Steel

• Suitable for Use with Air

• Maximum Operating Temperature +80°C

• Minimum Operating Temperature -10°C

• Specifications includes working pressure 12bar

RS PRO Nozzle Accessories - Available Separately


• Stainless steel nozzle, 90 mm length - RS stock no: 230-5175

• Stainless steel nozzle, 200 mm length - RS stock no: 230-5176

• Stainless steel safety nozzle, 90 mm length - RS stock no: 230-5178

Compatible Blow Gun


RS PRO Dual Feed Safety Blow Gun - RS stock no: 230-5179

Applications


• Compressed Air Tools

• Pneumatic & Fluid technology

• Food & Beverage applications

• Auto Shop

Relaterade länkar