RS PRO Heat Shrink Tubing, Black 25mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS-artikelnummer:
- 226-9119
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
239,72 kr
(exkl. moms)
299,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 57 enhet(er) från den 26 januari 2026
- Dessutom levereras 16 enhet(er) från den 26 januari 2026
- Dessutom levereras 30 enhet(er) från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 14 | 239,72 kr |
| 15 - 49 | 227,70 kr |
| 50 + | 220,53 kr |
*vägledande pris
- RS-artikelnummer:
- 226-9119
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sleeve Diameter | 25mm | |
| Colour | Black | |
| Shrunk Diameter | 8mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 3m | |
| Material | Polyolefin | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 25mm | ||
Colour Black | ||
Shrunk Diameter 8mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 3m | ||
Material Polyolefin | ||
- COO (Country of Origin):
- CN
RS PRO High Ratio Heat Shrink Tubing – Mini Box
Introducing from the trusted brand RS PRO a unique heat-shrink tubing in a dispenser box. This handy package stores a high shrink ratio 3:1, military-grade polyolefin heat-shrink tubing. During application this box makes life easier for the user by eliminating the unravelling of heat shrink tubes, engineers can dispense the required tube amount needed for the application and then safely store it away with complete protection by the durable box.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
- Shrink ratio: 3:1
- Resistant to common solvent liquid
- Excellent physical, chemical and electrical performance
- Tube Colour: Black
- Polyolefin Sleeve Length: 3 m or 5 m available
- Compliance with RoHS
- Operating temperature: 55˚C∼135 °C
- Minimum shrink temperature: 70 °C
- Full recovery temperature: Above 110 °C
Sleeve Diameter, Length - Variants
Applications
- Mechanical protection
- Insulation and organisation
- Electrical servicing
relaterade länkar
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 25mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tubing, Clear 25mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Clear 24mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Red 18mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Red 24mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 24mm Sleeve Dia. x 3m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Blue 18mm Sleeve Dia. x 3m Length 3:1 Ratio