RS PRO 230mm Impeller Blade, 22° Blade Angle
- RS-artikelnummer:
- 221-7680
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
117,55 kr
(exkl. moms)
146,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 66 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 117,55 kr |
| 10 - 24 | 116,37 kr |
| 25 - 49 | 110,88 kr |
| 50 - 99 | 106,06 kr |
| 100 + | 88,26 kr |
*vägledande pris
- RS-artikelnummer:
- 221-7680
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Blade Diameter | 230mm | |
| Blade Depth | 33mm | |
| Blade Angle | 22° | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Blade Diameter 230mm | ||
Blade Depth 33mm | ||
Blade Angle 22° | ||
- COO (Country of Origin):
- CN
RS PRO Impeller Blades
Introducing a range of Impeller blades from RS PRO. These fan blades are made from aluminium, have a blade gauge of 0.8 ±0.03 mm, and set screw on motor shaft connection. These impeller blades are designed for use with RS PRO AC fan motors, commonly used in motor drive & control applications, and are available with a choice in fan class and impeller dimensions.
Features and Benefits
- Axial Impeller
- Material: Aluminium
- Connection: Set screw on motor shaft connection
- Airflow Direction: Toward motor
- Blade Gauge: 0.8 ±0.03 mm
RS PRO Impeller Blades Variants
- Blade dia. 154 mm, Blade ratio 22 ° - RS stock no: 221-7676
- Blade dia. 200 mm, Blade ratio 22 °- RS stock no: 221-7677
- Blade dia. 200 mm, Blade ratio 28 °- RS stock no: 221-7678
- Blade dia. 200 mm, Blade ratio 34 °- RS stock no: 221-7679
- Blade dia. 230 mm, Blade ratio 22 °- RS stock no: 221-7680
- Blade dia. 230 mm, Blade ratio 28 °- RS stock no: 221-7681
- Blade dia. 250 mm, Blade ratio 22 °- RS stock no: 221-7682
- Blade dia. 250 mm, Blade ratio 28 °- RS stock no: 221-7683
- Blade dia. 250 mm, Blade ratio 34 °- RS stock no: 221-7684
Things to consider
RS PRO offers a wide selection of AC fan motors and brackets compatible with these axial blades. Browse our range using the improved filters to find your ideal solution.
Application
- Motor Drive & Control
- Low-torque applications
relaterade länkar
- RS PRO 230mm Impeller Blade, 28° Blade Angle
- RS PRO 154mm Impeller Blade, 22° Blade Angle
- RS PRO 250mm Impeller Blade, 22° Blade Angle
- RS PRO 200mm Impeller Blade, 22° Blade Angle
- RS PRO 250mm Impeller Blade, 28° Blade Angle
- RS PRO 250mm Impeller Blade, 34° Blade Angle
- RS PRO 200mm Impeller Blade, 34° Blade Angle
- RS PRO 200mm Impeller Blade, 28° Blade Angle