RS PRO 95W Fan Motor for use with RS PRO Impellers and Motor Brackets

Antal (1 enhet)*

544,04 kr

(exkl. moms)

680,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 170 enhet(er) är redo att levereras
  • Plus 21 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 50 enhet(er) från den 12 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +544,04 kr

*vägledande pris

RS-artikelnummer:
221-7674
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

For Use With

RS PRO Impellers and Motor Brackets

Maximum Rotational Speed

1300rpm

Power Consumption

95W

Supply Voltage

220 → 240 V ac

COO (Country of Origin):
CN

RS PRO AC Motors


RS PRO is proud to introduce a series of AC motors designed for use in motor drive and control applications. These electric square shaded-pole motors offer a counter-clockwise rotation with 1300 rpm rotational speed and use alternating current with 220 to 240 V supply voltage. Each AC motor is constructed with die-cast aluminium housing, dual ball bearings and supplied with three wire leads 500 mm in length.

Features and Benefits


  • Square Shaded-pole Motor

  • Counter clockwise rotation

  • Robust and maintenance-free

  • Multi-function external and internal rotors

Specification


  • Housing: Die cast aluminium

  • Electrical connection: 3 x 0.5 mm with brass Lead tips

  • AC Motor: Shaded pole AC, Class B insulation

  • IP Rating: IP42

  • Dielectric Strength: 500VAC/min <1mA

  • Rated Voltage: 220-240 V

  • Operating Temperature: -30 °C ∼ +60 °C

  • Insulation Resistance: ≥10M Ohm @ 500 VDC

  • VDE Certification

RS PRO AC Motors Variants


  • Rated Input Power: 33 W – RS stock no: 221-7686

  • Rated Input Power: 38 W – RS stock no: 221-7687

  • Rated Input Power: 40 W – RS stock no: 221-7670

  • Rated Input Power: 70 W – RS stock no: 221-7671

  • Rated Input Power: 73 W – RS stock no: 221-7672

  • Rated Input Power: 95 W – RS stock no: 221-7674

Things to consider


RS PRO offers a wide selection of fan blades and brackets compatible with these AC motors. Browse our range using the improved filters to find your ideal solution.

Application


  • Motor Drive & Control

  • Low-torque applications

Relaterade länkar