RS PRO Externt lock för kabelkanal Polyvinylklorid 60 mm 60 mm

Mängdrabatt möjlig

Antal (1 enhet)*

55,72 kr

(exkl. moms)

69,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 455,72 kr
5 - 953,87 kr
10 +50,29 kr

*vägledande pris

RS-artikelnummer:
221-5310
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Externt lock för kabelkanal

Material

Polyvinylklorid

Typ av tillbehör

Externt hörn

Färg

Vit

Bredd

60 mm

Standarder/godkännanden

VDE

Höjd

60mm

COO (ursprungsland):
DE

RS PRO VDE Cable Trunking Accessories


Complete your cable trunking design and install with these high-quality RS PRO cable trunking accessories. They are made from PVC material, available in white RAL 9010, for use with RS PRO 2 m cable trunking.

Why would you need these cable trunking accessories?


During the install of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking accessories are the ideal solutions that can be easily be incorporated into the trunking layout with a professional finish.

Features and Benefits


  • Compatible with RS PRO 2m cable data trunking

  • Made from PVC material

  • White RAL 9010

  • Hardly-inflammable

  • Self-extinguishing

  • Ideal for new installation or renovation

  • Cable Trunking Accessories 40 x 40 mm


  • External Cover – RS stock no: 221-5310

  • Inside Cover – RS stock no: 221-5312

  • End Cap – RS stock no: 221-5313

  • Cable Trunking Accessories 60 x 40 mm


  • External Cover – RS stock no: 221-5314

  • Inside Cover – RS stock no: 221-5315

  • End Cap– RS stock no: 221-5316

  • Cable Trunking Accessories 60 x 60 mm


  • External Cover – RS stock no: 221-5317

  • Inside Cover – RS stock no: 221-5318

  • End Cap – RS stock no: 221-5319

  • Cable Trunking Accessories 90 x 60 mm


  • External Cover – RS stock no: 221-5320

  • Inside Cover – RS stock no: 221-5321

  • End Cap – RS stock no: 221-5322

  • Cable Trunking Accessories 110 x 60 mm


  • External Cover – RS stock no: 221-5323

  • Inside Cover – RS stock no: 221-5324

  • End Cap – RS stock no: 221-5325

  • Relaterade länkar