RS PRO Mounting Bracket Fan Mount for use with RS PRO Commercial Fan

Antal (1 enhet)*

707,39 kr

(exkl. moms)

884,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +707,39 kr

*vägledande pris

RS-artikelnummer:
221-3568
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Mount Type

Mounting Bracket

For Use With

RS PRO Commercial Fan

COO (Country of Origin):
GB

RS PRO Window Fixing Kit for Extractor Fans


From RS PRO a range of window fixing kit for the RS PRO commercial fan with fixed grilles and automatic shutters. On offer are two variants that support the 230 mm and 300 mm models, they are made from strong ABS, come with fittings and seals and are suitable for glass up to 32 mm in thickness.

Why would you need this kit?


These kits are essential accessories for RS PRO commercial fans during window installations.

RS PRO Window Fixing Kit Variants



Compatible Commercial Fans


  • Fixed grille fan, 230 mm, RS stock no: 221-3562

  • Fixed grille fan, 300 mm, RS stock no: 221-3564

  • Auto shutters, 230 mm, RS stock no: 221-3566

  • Auto shutters, 300 mm, RS stock no: 221-3568

Applications


Suitable for commercial applications such as kitchen and bathrooms in;

  • Public houses

  • Hotels

  • Restaurants

  • Commercial offices

  • Schools

  • Shops

  • Factories

relaterade länkar