RS PRO Temperaturprob Sfär, Typ Mittansluten, Svart kropp, L 2 m 53 mm 450 °C
- RS-artikelnummer:
- 219-5351
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
893,43 kr
(exkl. moms)
1 116,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 893,43 kr |
*vägledande pris
- RS-artikelnummer:
- 219-5351
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Temperaturprob | |
| Sensortyp | Mittansluten | |
| Probtyp | Svart kropp | |
| Probspetstyp | Sfär | |
| Problängd | 2m | |
| Probdiameter | 53mm | |
| Maximal temperaturmätning | 450°C | |
| Lägsta temperaturmätning | -100°C | |
| Kabellängd | 2m | |
| Noggrannhet | ±1.5⁰C (±0.25%) | |
| Kontaktdonstyp | Minikontakt | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Temperaturprob | ||
Sensortyp Mittansluten | ||
Probtyp Svart kropp | ||
Probspetstyp Sfär | ||
Problängd 2m | ||
Probdiameter 53mm | ||
Maximal temperaturmätning 450°C | ||
Lägsta temperaturmätning -100°C | ||
Kabellängd 2m | ||
Noggrannhet ±1.5⁰C (±0.25%) | ||
Kontaktdonstyp Minikontakt | ||
Standarder/godkännanden RoHS | ||
- COO (ursprungsland):
- GB
RS PRO KA06K Type High Accuracy Black Body Probe
Introducing from RS PRO the KA06 black body probe. This probe is used in conjunction with the RS PRO legionella digital thermometer with an Integral timer and RS PRO single input thermocouple digital thermometer. The RS PRO Type K probe uses the principles of a black body to monitor the ambient temperature of an environment. It is constructed with a black stainless-steel sphere and supplied with a 2 m stainless steel braided cable fitted with a mini plug. Combined with a digital thermometer, the probe is ideal for applications within the gas, electricity, or food industry and can also be used as a hypothermia alarm.
Features and Benefits:
Specification
RS PRO KA06 Variants
- RS PRO KA06 - K Type High Accuracy Black Body Probe; RS stock no:
219-5351
Compatible Digital Thermometers
- RS PRO Legionella Digital Thermometer with Integral Timer
Applications
Why would you choose RS PRO for Temperature Probes?
RS PRO offers a wide range of Temperature Probe products to suit your applications. Our range has been selected for its high quality and compatibility with digital thermometers. We understand quality is of great importance to any engineer and have ensured that all RS PRO probes are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Relaterade länkar
- RS PRO Temperaturprob Nål Penetration, L 115 mm 3.3 mm 600 °C
- RS PRO Temperaturprob Stationär skiva Yta, L 150 mm 4 mm 600 °C
- RS PRO Temperaturprob Rostfritt stål perforerat Luft, L 110 mm 4 mm 750 °C
- RS PRO Temperaturprob Korsat band med silikonfyllning Dubbla syften, L 200 mm 6 mm 250 °C
- Chauvin Arnoux Temperaturprob Tråd Allmänt, L 1 m 1.5 mm 450 °C
- Chauvin Arnoux Temperaturprob Nål Yta, L 130 mm 6 mm 450 °C
- RS PRO Temperaturprob Platt huvud Luft, L 200 mm 7 mm 450 °C
- Prosensor Temperaturprob Yta, L 150 mm 6 mm 450 °C