RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB-C USB Connector

Mängdrabatt möjlig

Antal (1 enhet)*

226,91 kr

(exkl. moms)

283,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4226,91 kr
5 - 9210,11 kr
10 +198,35 kr

*vägledande pris

RS-artikelnummer:
218-8313
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Gender

Female to Male

USB Type

USB-C

Mounting Type

Panel Mount

Termination Method

Plug In

Body Orientation

Straight

Number of Ports

2

Current Rating

3.0A

Voltage Rating

30 V ac

Series

FT

Contact Material

Nickel Plated

COO (Country of Origin):
GB

RS PRO USB-C Feedthrough Connectors - Female to Male


Introducing from RS PRO a range of high-quality USB-C feedthrough connectors with female to male gender connections. These connectors take up minimal space and are perfect for custom USB interface configurations that include rack panels and electronic equipment. USB-C is fast becoming the connector of choice due to their dual role capacity supporting power and data transfer.

Features and Benefits


• Feedthrough USB-C

• Standard rectangular cut-out

• Various hole mounting options

• Use standard cable for each connector style

• Low rear profile ideal for applications with minimal space

Material


• Insert: ABS UL94 HB

• Plastic Frame: Polyamide UL94 V2

• Shell: Gold plated

• Contacts: Gold Plated

Specification


• Maximum Rated Current - 3A

• Maximum Working Voltage – 30 V

• Withstanding Voltage - 100V for 1 minute

• Contact Resistance - 40 Milli-ohms Max

• Insulation Resistance - 100 Mega-ohms Min

• Insulator Flammability Rating - UL94V0

• Insertion Life - 10,000 Cycles

Variants


• Slim FM USB-C Black plastic frame, CSK holes; RS stock no: 218-8312

• Slim FM USB-C Black plastic frame, Dia:2.5mm plain holes; RS stock no: 218-8313

Applications


SB-C feedthrough connectors are ideal for industrial and entertainment applications that require a USB C connection via a rack panel. The connectors can be mounted to a dia. 22.5 mm cut-out panel, offering easy connection for a range of audio and video interface devices. USB-C connectors are commonly used to connect devices such as;

• Electronic equipment for power supply

• Computer hard drives

• Speakers

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar