3M Svetshjälm G5-01 Vänd upp Automatisk mörkläggningslins Justerbar huvudband 8 to 14
- RS-artikelnummer:
- 218-0772
- Tillv. art.nr:
- 7100185838
- Tillverkare / varumärke:
- 3M
Antal (1 enhet)*
5 958,69 kr
(exkl. moms)
7 448,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 958,69 kr |
*vägledande pris
- RS-artikelnummer:
- 218-0772
- Tillv. art.nr:
- 7100185838
- Tillverkare / varumärke:
- 3M
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
| Varumärke | 3M | |
| Linsskydd | 8 to 14 | |
| Undertyp | Hjälm | |
| Produkttyp | Svetshjälm | |
| Serie | G5-01 | |
| Automatisk mörkläggningslins | Ja | |
| Vänd upp | Ja | |
| Färg | Svart | |
| Justerbar huvudband | Ja | |
| Material | Polykarbonat, Polyamid, Polyftalamid | |
| Standarder/godkännanden | EN 379:2003 + A1:2009, EN 166:2001 | |
| Välj alla | ||
|---|---|---|
Varumärke 3M | ||
Linsskydd 8 to 14 | ||
Undertyp Hjälm | ||
Produkttyp Svetshjälm | ||
Serie G5-01 | ||
Automatisk mörkläggningslins Ja | ||
Vänd upp Ja | ||
Färg Svart | ||
Justerbar huvudband Ja | ||
Material Polykarbonat, Polyamid, Polyftalamid | ||
Standarder/godkännanden EN 379:2003 + A1:2009, EN 166:2001 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- SE
3M Speedglas Welding Helmet without Filter
The 3M Speedglas Heavy-Duty Welding Helmet G5-01 without welding filter is compatible with 3M Speedglas Welding Filter Series G5-01 (sold separately), 3M Adflo Powered Air Respirator or 3M Versaflo Supplied Air Regulator System. The helmet provides excellent protection against the glare of welding. The helmet duct system lets you direct the airflow to either your face, visor or somewhere in-between.
Features and Benefits
• The big, 170 x 104 mm, clear protective visor is curved, with excellent views up, down and peripherally.
• For more control over your comfort, the innovative G5-01 helmet duct system lets you direct the airflow to either your face, visor or somewhere in-between.
• Re-configure your helmet using our many additional accessories to just the right coverage for your head, neck, and shoulders.
• The slim profile and ergonomic design makes it even more lightweight and easier to go into tight welding spaces .
• For maximum safety and comfort, make it a habit to check your equipment regularly.
Speedglas G5-01/02 Welding Helmets & Kits
G5-01 and G5-02 Welding Helmets and Welding Helmet Kits
• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
More G5-01 Welding Helmet Accessories
• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
Compatible G5-01 Filters
• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade
• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.
Relaterade länkar
- 3M Svetshjälm G5 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm Speedglas G5-01 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm och svetsskydd G5-01 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetsmask G5-01 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm 7100256086 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm 7000044570 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm 100 Vänd upp Automatisk mörkläggningslins Justerbar huvudband
- 3M Svetshjälm Speedglas 9100 FX Vänd upp Automatisk mörkläggningslins Justerbar huvudband