STEGO SHC 071 Series Sensor Hub

Antal (1 enhet)*

2 414,83 kr

(exkl. moms)

3 018,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 414,83 kr

*vägledande pris

RS-artikelnummer:
214-4072
Tillv. art.nr:
07100.2-00
Tillverkare / varumärke:
STEGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STEGO

Operating Voltage

24V dc

Series

SHC 071

Interface

IO-Link

COO (Country of Origin):
DE

Sensor Hub, IO-LINK DC 24v, Digital IO-Link interface - for 1 to 4 I²C sensors


The STEGO IO-Link Sensor Hub SHC 071 records measuring data of up to four external, non IO-Link STEGO sensors on process level and transmits data via an IO-Link Master to a superior control and monitoring level: edge computer, cloud, PLC, etc. Standard IO-Link sensors, on the other hand, connect to one IO-Link Master slot each. By use of the sensor hub, up to four external sensors can be connected, but they only connect to one IO-Link Master slot and thus have a positive savings effect on the slot capacities of the IO-Link Master device.

Sensor connection 4 slots with strain relief for up to 4 STEGO sensors1
IO-Link connection M12 round plug connector, IEC 61076-2-101, 4-pin, A-coded
Electrical protection Reverse-polarity, short circuit, overvoltage protection
Mounting clip for 35 mm DIN rail, EN 60715 and screw mounting (M5)
Casing plastic according to UL94 V-0, light grey
Operating/Storage temperature -40 to +80 °C (-40 to +176 °F) / -40 to +85 °C (-40 to +185 °F)
Operating/Storage humidity max. 90 % RH (non-condensing)
Operating altitude ≤ 4,000 m above sea level
Protection type/Protection class IP40 / III (SELV)

Relaterade länkar