- RS-artikelnummer:
- 213-3621
- Tillverkare / varumärke:
- RS PRO
43 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
1 103,08 kr
(exkl. moms)
1 378,85 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 1 103,08 kr | 11,031 kr |
- RS-artikelnummer:
- 213-3621
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Grommet Strip – Nylon 66
From RS PRO a range of high-quality grommet strips designed to protect cables, cords, and wire from sharp edges. They are commonly used with round, square, or odd-shaped holes and can be easily cut to the size required. They are made from nylon 66, supplied with a paper spool, and available in a natural colour.
Why would you need a grommet strip?
Grommet strips are extremely flexible, durable, and ideal for adding a professional finish to materials that have exposed or sharp edges after processing such as; metal enclosures, junction boxes, and control panels. They provide protection for cable & wire and during application, they are easy to fit and aesthetically enhance your electronic or electrical installations.
Features and Benefits
• Material: Nylon 66
• High Adhesion strip
• Colour: Natural
• 100 pieces
• Edge protection
• Professional finish
• Protect cables, wires, and cords
• Operating Temperature: - 4°C to 85 °C
• Supplied on a spool
• Standards: RoHS, HF, SVHC
RS PRO Grommet Strip Options
• Minimum Panel Thickness: 2.0 mm; RS stock no: 213-3620
• Minimum Panel Thickness: 2.4 mm; RS stock no: 213-3621
Why would you choose RS PRO for Rubber Grommets?
RS PRO aims to be your go-to brand for quality and convenience. All our rubber grommets are carefully sourced and tested by experts to ensure they suit your demands. For cable management, RS PRO offers a huge range of practical and convenient solutions.
Specifikationer
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Minimum Panel Thickness | 2.4mm |
Material | Nylon 66 |
Colour | Grey |