- RS-artikelnummer:
- 212-1204
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
32,054 kr
(exkl. moms)
40,068 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 32,054 kr | 160,27 kr |
50 - 120 | 31,376 kr | 156,88 kr |
125 - 245 | 30,128 kr | 150,64 kr |
250 - 495 | 28,488 kr | 142,44 kr |
500 + | 25,644 kr | 128,22 kr |
- RS-artikelnummer:
- 212-1204
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Miniature Insulated Crocodile Clip
Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips with brass jaws with PP insulated covered bodies and handles, and are available in both red (see stock number: 2121204) and black (see stock number:2121203). Crocodile clips are ideal for attaching onto wires or cables to create an electrical connector. The clip is attached to components and establishes a connection between the two. As it is a clip, it will clamp down, which frees up the users hands from holding the connector.
Features and Benefits
- Miniature crocodile clips also known as spring clips
- Crocodile clip has PP Insulated material - provides full insulation with good plug compatibility
- Nickel-Plated brass - offers good resistance to corrosion
- Choice of colours - red and black clips are available
- Temperature Range -25°C to +100°C
- Capable of clamping flat components with the specifically shaped nose
- Clamping wires up to a max of 4mm
- Current Rating 8A up to 30V AC or 60VDC
- Designed to be used with a standard 2mm banana plug
Applications
Crocodile clips (also alligator clips) are common accessories used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).
Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuits. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers, booster cables and jump leads or for welding operations, where they can also usefully absorb excess heat.
Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuits. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers, booster cables and jump leads or for welding operations, where they can also usefully absorb excess heat.
Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.
How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 8A |
Jaw Opening | 8mm |
Contact Material | Nickel Plated Brass |
Insulated | Yes |
Colour | Red |
Insulation Material | Polypropylene |