3M Performance Whip Pin, For Use With 3M Performance Spray Gun, 4 Piece
- RS-artikelnummer:
- 210-9096
- Tillv. art.nr:
- 26834
- Tillverkare / varumärke:
- 3M
Tillfälligt slut
- RS-artikelnummer:
- 210-9096
- Tillv. art.nr:
- 26834
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Product Type | Whip Pin | |
| For Use With | 3M Performance Spray Gun | |
| Number of Pieces | 4 | |
| Series | Performance | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Product Type Whip Pin | ||
For Use With 3M Performance Spray Gun | ||
Number of Pieces 4 | ||
Series Performance | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
Performance Spray Gun Whip Pin
The 3M 26834 Performance Spray Gun Whip Pin securely attaches whip hose to 3M Performance Spray Gun. It contains 5 packs/case.
The package contains 4 steel ball detent clevis pins.
The package contains 4 steel ball detent clevis pins.
Features and Benefits
• Package contains 4 steel ball detent clevis pins
• Pin securely attaches whip hose to 3M™ Performance Spray Gun
• Smooth steel construction inserts into and out of whip hose attachment bracket
• For use with 3M™ Performance Spray Gun Pressure Whip Hose
• Pin securely attaches whip hose to 3M™ Performance Spray Gun
• Smooth steel construction inserts into and out of whip hose attachment bracket
• For use with 3M™ Performance Spray Gun Pressure Whip Hose
Other Spray Gun Kit Accessories and Parts;
relaterade länkar
- 3M Performance 10 mm Pressure Whip 1 Piece
- 3M Performance 33 mm Ball Valve 4 Piece
- 3M Performance 1.1 mm Atomizing Head, For Use With 3M Performance Spray Gun
- 3M Performance 1.2 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
- 3M Performance 1.8 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
- 3M Performance 1.3 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
- 3M Performance 1.6 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
- 3M Performance 1.4 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup