3M 1.4 mm Atomizing Head, For Use With 3M Performance Spray Gun

Antal (1 förpackning med 10 enheter)*

1 346,60 kr

(exkl. moms)

1 683,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 30 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +134,66 kr1 346,60 kr

*vägledande pris

RS-artikelnummer:
210-9091
Tillv. art.nr:
26814
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Product Type

Atomizing Head

For Use With

3M Performance Spray Gun

Size

1.4 mm

RoHS-status: Undantagen

COO (Country of Origin):
US

3M™ Performance Pressure HVLP Atomizing Head, orange, 1.4mm


3M™ Performance Gravity HVLP Atomizing Heads are available in 1.2, 1.3, 1.4, 1.6, 1.8, and 2.0 for spraying a wide range of industrial and automotive coatings, including high-viscosity coatings, sprayable fillers, high-build primers, primer surfacers, sealers, single-stage top coats, solvent-based paints, waterborne paints and clearcoats.

The replaceable nozzles are used exclusively with the gravity-fed 3M™ PPS™ Series 2.0 Spray Cup System (210-9098), which helps to reduce material waste, mess and contamination compared to traditional metal paint cups. Forget about tearing down spray guns and soaking in solvent. Our complete, integrated spray system is your path to smarter cleanup.

The atomizing heads attach to the 3M™ Performance Spray Gun needle and are tightly secured to the spray gun with a specially-designed locking collar. No additional tools required for changeouts. Simply remove the nozzle from the spray gun, and either appropriately clean the fluid tip or replace it to keep your spray gun performing like new.

Features and Benefits


• Quick-change nozzles in sizes 1.1, 1.4 and 1.8 for spraying a wide range of industrial and automotive coatings
• Nozzles attach to the spray gun and whip hose easily without the need for additional tools
• Like-new spray performance with each new atomizing head
• Excellent pattern control, atomization and transfer efficiency

Other sizes available:


210-9083 is a blue Performance Gravity HVLP Atomizing Head, 1.2 mm diameter
210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter

Relaterade länkar