RS PRO RS PRO Vit Kopplingstråd, riktlinjer 1, 300V 30 AWG, 100 m Etylen tetrafluoreten
- RS-artikelnummer:
- 207-7158
- Tillverkare / varumärke:
- RS PRO
Antal (1 rulle med 100 meter)*
345,69 kr
(exkl. moms)
432,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- 17 enhet(er) levereras från den 29 juni 2026
- Dessutom levereras 31 enhet(er) från den 27 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 345,69 kr | 3,457 kr |
*vägledande pris
- RS-artikelnummer:
- 207-7158
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Kopplingstråd | |
| Färg på mantel | Vit | |
| Amerikansk tråddimension | 30AWG | |
| Kärntrådar | 1 | |
| Kabellängd | 100m | |
| Spänning | 300V | |
| Maximal arbetstemperatur | 160°C | |
| Ledarmaterial | Silverpläterad koppar | |
| Standarder/godkännanden | No | |
| Minsta arbetsstemperatur | -65°C | |
| Undertyp | Utrustningskabel | |
| Kabeltyp | Enkel kärna | |
| Mantelmaterial | Etylen tetrafluoreten | |
| Brandbeteende | Flamdämpande | |
| Serie | RS PRO | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Kopplingstråd | ||
Färg på mantel Vit | ||
Amerikansk tråddimension 30AWG | ||
Kärntrådar 1 | ||
Kabellängd 100m | ||
Spänning 300V | ||
Maximal arbetstemperatur 160°C | ||
Ledarmaterial Silverpläterad koppar | ||
Standarder/godkännanden No | ||
Minsta arbetsstemperatur -65°C | ||
Undertyp Utrustningskabel | ||
Kabeltyp Enkel kärna | ||
Mantelmaterial Etylen tetrafluoreten | ||
Brandbeteende Flamdämpande | ||
Serie RS PRO | ||
RS PRO ETFE Equipment Wire – 30 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 30 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V;• Core Strands: 1/0.25 mm;• Silver-plated copper wire;• Cross Sectional Area: 0.05 mm²;• Insulation: ETFE;• Supplied on 50 m or 100 m reel;• RoHS
Specification
• 30 AWG;• Conductor structure: 1/0.25mm;• Insulation dimension: 0.55±0.05mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100% ;• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Options – 50 M
• White; RS stock no: 207-7141;• Black; RS stock no: 207-7142;• Yellow; RS stock no: 207-7143;• Red; RS stock no: 207-7144;• Green; RS stock no: 207-7145;• Blue; RS stock no: 207-7146;• Brown; RS stock no: 207-7148;• Orange; RS stock no: 207-7149;• Grey; RS stock no: 207-7151;• Violet; RS stock no: 207-7152
RS PRO ETFE Equipment Wire Options – 100 M
• Black; RS stock no: 207-7156;• Green; RS stock no: 207-7157;• White; RS stock no: 207-7158;• Red; RS stock no: 207-7159
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations;• Harsh environments;• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Relaterade länkar
- RS PRO RS PRO Vit Kopplingstråd 300V 28 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Vit Kopplingstråd 300V 26 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Vit Kopplingstråd 300V 30 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Vit Kopplingstråd 300V 24 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Svart Kopplingstråd 300V 26 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Grön Kopplingstråd 300V 26 AWG, 50 m Etylen tetrafluoreten
- RS PRO RS PRO Grön Kopplingstråd 300V 30 AWG, 100 m Etylen tetrafluoreten
- RS PRO RS PRO Svart Kopplingstråd 300V 30 AWG, 100 m Etylen tetrafluoreten