RS PRO Red 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Antal (1 rulle med 100 meter)*

190,50 kr

(exkl. moms)

238,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 400 enhet(er) är redo att levereras
  • Plus 400 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 3 300 enhet(er) från den 29 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
100 +1,905 kr190,50 kr

*vägledande pris

RS-artikelnummer:
207-5310
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Cross Sectional Area

0.2mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Voltage Rating

300 V

Wire Style

UL1569

Series

RS Pro

Size of Strands

mm

COO (Country of Origin):
CN

RS PRO Hook Up Wire, UL1569 - 24 AWG


RS PRO are please to introduce a new range of UL1569 hook up wires. These 24 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.

Benefits of UL1569 Hook Up Wire


Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.

What is hook up wire used for?


These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.

Features and Benefits


• Voltage rating 300 V

• Rated Temperature: 105°C

• Core Strands: 7/0.2 mm

• Tinned copper conductor wire - 24 AWG (American Wire Gauge)

• Cross Sectional Area: 0.2 mm²

• Insulation: PVC

• Supplied on 100 m reel

• UL, RoHS

RS PRO UL10569 Hook Up Wires Options – 24 AWG


• 100 Metre Reel, Black, RS stock no: 207-5308

• 100 Metre Reel, Red, RS stock no: 207-5310

Applications


Hook up wire can be used for a broad range of internal wiring that include;

• Switchboards

• Electronic and electrical equipment

• Household; Radios & Televisions

• Control Monitors

Relaterade länkar