RS PRO serie ST12 Cirkulärt kontaktdon, Rak 9-polen Sockel, Baksida med Hane Kontakter, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

138,89 kr

(exkl. moms)

173,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4138,89 kr
5 - 9137,54 kr
10 - 49134,74 kr
50 - 99129,14 kr
100 +119,50 kr

*vägledande pris

RS-artikelnummer:
206-5314
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Cirkulärt kontaktdon

Antal kontakter

9

Fästetyp

Baksida

Ström

3A

Kontakt/uttag

Sockel

Kontakthane/hona

Hane

IP-klassning

IP67

Orientering

Rak

Serie

ST12

Spänning

125 V

Minsta arbetsstemperatur

-40°C

Skalstorlek

17 mm

Passningstyp

Gängad

Termineringstyp

Lödning

Maximal arbetstemperatur

85°C

Husmaterial

Zinklegering

Standarder/godkännanden

No

Stolpformat

9

Kontaktplätering

Guld

Kontaktmaterial

Mässing

COO (ursprungsland):
CN

RS PRO ST1213 Series, Panel Mount Connectors - Male


From RS PRO a fantastic series of circular panel cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These rear cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.

Installation


During assembly, these rear panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the retaining nut.

Why would you choose these circular connectors?


The RS PRO ST1213 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage connectors designed with zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1213 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.

Features and Benefits


• Miniature circular connector;• Rear mount male plug;• Threaded coupling;• Solder terminations;• Interconnect with female ST1210 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Supplied with rubber dust cap;• For use in indoor or outdoor applications

Specifications


• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• 500 mating cycles;• Temperature range: -25∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67

RS PRO Male Panel Mount Connector Options


• 2 Pin, 13A, 250 V; RS stock no: 206-5308;• 3 Pin, 13A, 250 V; RS stock no 206-5309;• 4 Pin, 5A, 200 V; RS stock no 206-5310;• 5 Pin, 5A, 180 V; RS stock no 206-5311;• 6 Pin, 5A, 125 V; RS stock no 206-5312;• 7 Pin, 5A, 125 V; RS stock no 206-5313;• 9 Pin, 3A, 125 V; RS stock no 206-5314;• Please also check our metal sealing caps

Interconnection


RS PRO ST1213 series should be used with ST1210 series cable mount or panel connectors. Browse our extensive range to find your ideal solution.

Applications


Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Relaterade länkar