RS PRO serie ST12 Cirkulärt kontaktdon, Rak 3-polen Sockel, Kabel med Hona Kontakter, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

104,17 kr

(exkl. moms)

130,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4104,17 kr
5 - 9103,15 kr
10 - 49100,91 kr
50 - 9996,66 kr
100 +89,49 kr

*vägledande pris

RS-artikelnummer:
206-5285
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Cirkulärt kontaktdon

Antal kontakter

3

Fästetyp

Kabel

Ström

13A

Kontakt/uttag

Sockel

Kontakthane/hona

Hona

IP-klassning

IP67

Orientering

Rak

Serie

ST12

Spänning

250 V

Termineringstyp

Lödning

Minsta arbetsstemperatur

-40°C

Passningstyp

Gängad

Husmaterial

Zinklegering

Maximal arbetstemperatur

85°C

Standarder/godkännanden

No

Stolpformat

3

Kontaktplätering

Guld

Kontaktmaterial

Mässing

COO (ursprungsland):
CN

RS PRO ST1211 Series, In-Line Cable Mount Connectors - Female


From RS PRO a fantastic series of circular In-line cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.

Installation


In-line circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these circular connectors?


The RS PRO ST1211 series are In-line circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage power connectors that have a housing-made zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1211 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.

Features and Benefits


• Miniature circular connector;• Female Socket;• Threaded coupling;• Solder terminations;• Interconnect with male ST1210 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Supplied with rubber dust cap;• For use in indoor or outdoor applications

Specifications


• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67

RS PRO Female In-line Cable Mount Connector Options


• 2 Pin, 13A, 250 V; RS stock no: 206-5284;• 3 Pin, 13A, 250 V; RS stock no 206-5285;• 4 Pin, 5A, 200 V; RS stock no 206-5286;• 5 Pin, 5A, 180 V; RS stock no 206-5287;• 6 Pin, 5A, 125 V; RS stock no 206-5288;• 7 Pin, 5A, 125 V; RS stock no 206-5290;• 9 Pin, 3A, 125 V; RS stock no 206-5291

Interconnection


RS PRO ST1211 series should be used with ST1210 series male cable mount or panel connectors. Browse our extensive range to find your ideal solution.

Applications


Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Relaterade länkar