RS PRO serie SF8B M8 Cirkulärt kontaktdon, Rak 4-polen Sockel, Kabel med Hane Kontakter, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

319,66 kr

(exkl. moms)

399,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4319,66 kr
5 - 9316,51 kr
10 - 49310,13 kr
50 - 99297,36 kr
100 +274,85 kr

*vägledande pris

RS-artikelnummer:
206-5218
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Antal kontakter

4

Produkttyp

Cirkulärt kontaktdon

Fästetyp

Kabel

Kontaktdonstorlek

M8

Ström

3A

Kontakt/uttag

Sockel

Kontakthane/hona

Hane

IP-klassning

IP67

Orientering

Rak

Serie

SF8B

Spänning

30 V

Skalstorlek

9.3 mm

Passningstyp

Push-pull

Minsta arbetsstemperatur

-40°C

Termineringstyp

Lödning

Maximal arbetstemperatur

85°C

Husmaterial

Förkromad mässing

Standarder/godkännanden

No

Stolpformat

4

Kontaktplätering

Guld

Kontaktmaterial

Mässing

COO (ursprungsland):
CN

RS PRO SF811B Series In-line Cable Connectors


From RS PRO a fantastic series of cable connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M8 In-line connectors are available as male pins or female sockets, rated from 30V or 125V with 3A or 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF811B series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF811B In-line connectors;• Connector size: M8;• Push-Pull coupling system;• Type: Plug;• 2, 3, 4, 6, 8 pole versions;• Solder terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 8 mm;• Cable outer diameter: 4-5 mm;• Wire size: 0.75/18, 0.5/20 mm2

Specifications


• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 30 V, 125 V ;• Current rating: 3A, 5A;• IP67

RS PRO Male In-line Cable Mount Connector Options


• 2 Pin, 5A, 125 V; RS stock no 206-5215;• 3 Pin, 5A, 125 V; RS stock no 206-5216;• 4 Pin, 3A, 30 V; RS stock no 206-5218;• 6 Pin, 3A, 30 V; RS stock no 206-5219;• 8 Pin, 3A, 30 V; RS stock no 206-5220

Interconnection


• Interconnects with RS PRO SF810 series cable/panel mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Relaterade länkar