RS PRO serie SF20 M20 Cirkulärt kontaktdon, Rak 9-polen Sockel, Fläns med Hona Kontakter, IP67
- RS-artikelnummer:
- 206-5204
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
320,70 kr
(exkl. moms)
400,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 320,70 kr |
| 5 - 9 | 317,52 kr |
| 10 - 49 | 311,02 kr |
| 50 - 99 | 298,26 kr |
| 100 + | 275,74 kr |
*vägledande pris
- RS-artikelnummer:
- 206-5204
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Antal kontakter | 9 | |
| Produkttyp | Cirkulärt kontaktdon | |
| Fästetyp | Fläns | |
| Ström | 5A | |
| Kontaktdonstorlek | M20 | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hona | |
| IP-klassning | IP67 | |
| Serie | SF20 | |
| Orientering | Rak | |
| Spänning | 400 V | |
| Termineringstyp | Lödning | |
| Minsta arbetsstemperatur | -40°C | |
| Skalstorlek | 22 mm | |
| Passningstyp | Push-pull | |
| Husmaterial | Förkromad mässing | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Stolpformat | 9 | |
| Kontaktplätering | Guld | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Antal kontakter 9 | ||
Produkttyp Cirkulärt kontaktdon | ||
Fästetyp Fläns | ||
Ström 5A | ||
Kontaktdonstorlek M20 | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hona | ||
IP-klassning IP67 | ||
Serie SF20 | ||
Orientering Rak | ||
Spänning 400 V | ||
Termineringstyp Lödning | ||
Minsta arbetsstemperatur -40°C | ||
Skalstorlek 22 mm | ||
Passningstyp Push-pull | ||
Husmaterial Förkromad mässing | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Stolpformat 9 | ||
Kontaktplätering Guld | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- CN
RS PRO SF2013 Series Panel Mount Connectors
From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M20 square flange panel mount connectors are available as male pins or female sockets, rated from 400V or 500V with 5A, 10A and 25A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF2013 series are push-pull square flange panel mount connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF2013 Series
• Square flange panel mount connectors
• Connector size: M20
• Push-Pull coupling system
• Type: Plug or Socket
• 2, 3, 4, 5, 7, 9 or 12 pole versions
• Solder or screw terminations
• Waterproof
• Interconnect with cable/panel mount connectors
• Panel-hole cut-out size: 20 mm
• Cable outer diameter: 8-12 mm
• Wire size for solder: 4/11 mm2, 2/14 mm2, 0.75/18 mm2
• Wire size for screw (2, 3 and 4 pole): 1.5/15 mm2
• Dust cap Included
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• >500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 400 V, 500 V
• Current rating: 5A, 10A, 25A
• IP67
RS PRO Male Plug Square Flange Panel Mount Cable Connector Options - Screw Termination
• 2 Pin, 25A, 500 V; RS stock no 206-5184
• 3 Pin, 25A, 500 V; RS stock no 206-5186
• 4 Pin, 25A, 500 V; RS stock no 206-5189
RS PRO Female Socket Square Flange Panel Mount Cable Connector Options - Screw Termination
• 2 Socket, 25A, 500 V; RS stock no 206-5196
• 3 Socket, 25A, 500 V; RS stock no 206-5198
• 4 Socket, 25A, 500 V; RS stock no 206-5200
RS PRO Male Plug Square Flange Panel Mount Cable Connector Options - Solder Termination
• 2 Pin, 25A, 500 V; RS stock no 206-5183
• 3 Pin, 25A, 500 V; RS stock no 206-5185
• 4 Pin, 25A, 500 V; RS stock no 206-5187
• 5 Pin, 10A, 500 V; RS stock no 206-5190
• 7 Pin, 10A, 500 V; RS stock no 206-5191
• 9 Pin, 5A, 400 V; RS stock no 206-5192
• 12 Pin, 5A, 400 V; RS stock no 206-5182
RS PRO Female Socket Square Flange Panel Mount Cable Connector Options - Solder Termination
• 2 Socket, 25A, 500 V; RS stock no 206-5195
• 3 Socket, 25A, 500 V; RS stock no 206-5197
• 4 Socket, 25A, 500 V; RS stock no 206-5199
• 5 Socket, 10A, 500 V; RS stock no 206-5202
• 7 Socket, 10A, 500 V; RS stock no 206-5203
• 9 Socket, 5A, 400 V; RS stock no 206-5204
• 12 Socket, 5A, 400 V; RS stock no 206-5193
Interconnection
• Interconnects with RS PRO SF2010 cable mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Relaterade länkar
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67