RS PRO serie SF20 M20 Cirkulärt kontaktdon, Rak 4-polen Sockel, Kabel med Hona Kontakter, IP67
- RS-artikelnummer:
- 206-5156
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
545,88 kr
(exkl. moms)
682,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 545,88 kr |
| 5 - 9 | 540,40 kr |
| 10 - 49 | 529,54 kr |
| 50 - 99 | 507,58 kr |
| 100 + | 469,50 kr |
*vägledande pris
- RS-artikelnummer:
- 206-5156
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Cirkulärt kontaktdon | |
| Antal kontakter | 4 | |
| Fästetyp | Kabel | |
| Ström | 25A | |
| Kontaktdonstorlek | M20 | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hona | |
| IP-klassning | IP67 | |
| Orientering | Rak | |
| Serie | SF20 | |
| Spänning | 500 V | |
| Minsta arbetsstemperatur | -40°C | |
| Skalstorlek | 22 mm | |
| Termineringstyp | Lödning | |
| Passningstyp | Push-pull | |
| Husmaterial | Förkromad mässing | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Stolpformat | 4 | |
| Kontaktplätering | Guld | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Cirkulärt kontaktdon | ||
Antal kontakter 4 | ||
Fästetyp Kabel | ||
Ström 25A | ||
Kontaktdonstorlek M20 | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hona | ||
IP-klassning IP67 | ||
Orientering Rak | ||
Serie SF20 | ||
Spänning 500 V | ||
Minsta arbetsstemperatur -40°C | ||
Skalstorlek 22 mm | ||
Termineringstyp Lödning | ||
Passningstyp Push-pull | ||
Husmaterial Förkromad mässing | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Stolpformat 4 | ||
Kontaktplätering Guld | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- CN
RS PRO SF2011 Series In-Line Cable Connectors
From RS PRO a fantastic series of cable mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M20 In-line cable connectors are available as male pins or female sockets, rated from 400V or 500V with 5A, 10A and 25A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF2011 series are push-pull In-line connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF2011 In-line cable connectors;• Connector size: M20;• Push-Pull coupling system;• Type: Plug or Socket ;• 2, 3, 4, 5, 7, 9 or 12 pole versions;• Solder or screw terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 20 mm;• Cable outer diameter: 8-12 mm;• Wire size for solder: 4/11 mm2, 2/14 mm2, 0.75/18 mm2;• Wire size for screw (2, 3 and 4 pole): 1.5/15 mm2
Specifications
• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• >500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V, 500 V ;• Current rating: 5A, 10A, 25A;• IP67
RS PRO Male Plug In-line Cable Connector Options - Screw Termination
• 2 Pin, 25A, 500 V; RS stock no 206-5141;• 3 Pin, 25A, 500 V; RS stock no 206-5143;• 4 Pin, 25A, 500 V; RS stock no 206-5146
RS PRO Female Socket In-line Cable Connector Options - Screw Termination
• 2 Socket, 25A, 500 V; RS stock no 206-5153;• 3 Socket, 25A, 500 V; RS stock no 206-5155;• 4 Socket, 25A, 500 V; RS stock no 206-5157
RS PRO Male Plug In-line Cable Connector Options - Solder Termination
• 2 Pin, 25A, 500 V; RS stock no 206-5140;• 3 Pin, 25A, 500 V; RS stock no 206-5142;• 4 Pin, 25A, 500 V; RS stock no 206-5145;• 5 Pin, 10A, 500 V; RS stock no 206-5147;• 7 Pin, 10A, 500 V; RS stock no 206-5148;• 9 Pin, 5A, 400 V; RS stock no 206-5149;• 12 Pin, 5A, 400 V; RS stock no 206-5139
RS PRO Female Socket In-line Cable Connector Options - Solder Termination
• 2 Socket, 25A, 500 V; RS stock no 206-5152;• 3 Socket, 25A, 500 V; RS stock no 206-5154;• 4 Socket, 25A, 500 V; RS stock no 206-5156;• 5 Socket, 10A, 500 V; RS stock no 206-5158;• 7 Socket, 10A, 500 V; RS stock no 206-5159;• 9 Socket, 5A, 400 V; RS stock no 206-5160;• 12 Socket, 5A, 400 V; RS stock no 206-5151
Interconnection
Interconnects with RS PRO SF2010 cable mount connectors.
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Relaterade länkar
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hane Kontakter, IP67
- RS PRO serie SF20 M20 Cirkulärt kontaktdon Kabel med Hane Kontakter, IP67