RS PRO serie SF16 M16 Cirkulärt kontaktdon, Rak 4-polen Sockel, Fläns med Hona Kontakter, IP67
- RS-artikelnummer:
- 206-5112
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
266,37 kr
(exkl. moms)
332,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 266,37 kr |
| 5 - 9 | 264,10 kr |
| 10 - 49 | 258,50 kr |
| 50 - 99 | 247,52 kr |
| 100 + | 229,38 kr |
*vägledande pris
- RS-artikelnummer:
- 206-5112
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Antal kontakter | 4 | |
| Produkttyp | Cirkulärt kontaktdon | |
| Fästetyp | Fläns | |
| Kontaktdonstorlek | M16 | |
| Ström | 5A | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hona | |
| IP-klassning | IP67 | |
| Orientering | Rak | |
| Serie | SF16 | |
| Spänning | 500 V | |
| Termineringstyp | Lödning | |
| Minsta arbetsstemperatur | -40°C | |
| Skalstorlek | 18.4 mm | |
| Passningstyp | Push-pull | |
| Maximal arbetstemperatur | 85°C | |
| Husmaterial | Förkromad mässing | |
| Stolpformat | 4 | |
| Standarder/godkännanden | No | |
| Kontaktplätering | Guld | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Antal kontakter 4 | ||
Produkttyp Cirkulärt kontaktdon | ||
Fästetyp Fläns | ||
Kontaktdonstorlek M16 | ||
Ström 5A | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hona | ||
IP-klassning IP67 | ||
Orientering Rak | ||
Serie SF16 | ||
Spänning 500 V | ||
Termineringstyp Lödning | ||
Minsta arbetsstemperatur -40°C | ||
Skalstorlek 18.4 mm | ||
Passningstyp Push-pull | ||
Maximal arbetstemperatur 85°C | ||
Husmaterial Förkromad mässing | ||
Stolpformat 4 | ||
Standarder/godkännanden No | ||
Kontaktplätering Guld | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- CN
RS PRO SF1613 Series Panel Cable Connectors
From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M16 square-flange panel mount connectors are available as male pins or female sockets, rated from 400V to 500V with 5A or 10A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1613 series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF1613 square flange panel mount connectors;• Connector size: M16;• Push-Pull coupling system;• Plugs or Sockets available;• 2,3,4,5,7,9 and 10 pole versions;• Solder terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 16 mm;• Cable outer diameter: 5-8 mm, 8-12 mm;• Wire size: 2/14/0.75/18 mm2
Specifications
• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V or 500V ;• Current rating: 5A to 10A;• IP67
RS PRO Male Panel Mount Connector Options
• 2 Pin, 10A, 500V; RS stock no 206-5103;• 3 Pin, 10A, 500 V; RS stock no 206-5104;• 4 Pin, 5A, 400 V; RS stock no 206-5105;• 5 Pin, 5A, 400 V; RS stock no 206-5106;• 7 Pin, 5A, 400 V; RS stock no 206-5107;• 9 Pin, 5A, 400 V; RS stock no 206-5108;• 10 Pin, 5A, 400 V; RS stock no 206-5102
RS PRO Female Panel Mount Connector Options
• 2 Sockets, 10A, 500V; RS stock no 206-5110;• 3 Sockets, 10A, 500 V; RS stock no 206-5111;• 4 Sockets, 5A, 400 V; RS stock no 206-5112;• 5 Sockets, 5A, 400 V; RS stock no 206-5113;• 7 Sockets, 5A, 400 V; RS stock no 206-5114;• 9 Sockets, 5A, 400 V; RS stock no 206-5115;• 10 Sockets, 5A, 400 V; RS stock no 206-5109
Interconnection
Interconnects with RS PRO SF1610 cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Relaterade länkar
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67