RS PRO serie SF16 M16 Cirkulärt kontaktdon, Rak 10-polen Sockel, Fläns med Hane Kontakter, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

203,15 kr

(exkl. moms)

253,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 17 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4203,15 kr
5 - 9201,26 kr
10 - 49197,01 kr
50 - 99188,83 kr
100 +174,83 kr

*vägledande pris

RS-artikelnummer:
206-5102
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Antal kontakter

10

Produkttyp

Cirkulärt kontaktdon

Fästetyp

Fläns

Kontaktdonstorlek

M16

Ström

5A

Kontakt/uttag

Sockel

Kontakthane/hona

Hane

IP-klassning

IP67

Serie

SF16

Orientering

Rak

Spänning

400 V

Termineringstyp

Lödning

Skalstorlek

18.4 mm

Minsta arbetsstemperatur

-40°C

Passningstyp

Push-pull

Husmaterial

Förkromad mässing

Maximal arbetstemperatur

85°C

Standarder/godkännanden

No

Stolpformat

10

Kontaktplätering

Guld

Kontaktmaterial

Mässing

COO (ursprungsland):
CN

RS PRO SF1613 Series Panel Cable Connectors


From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M16 square-flange panel mount connectors are available as male pins or female sockets, rated from 400V to 500V with 5A or 10A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF1613 series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF1613 square flange panel mount connectors

• Connector size: M16

• Push-Pull coupling system

• Plugs or Sockets available

• 2,3,4,5,7,9 and 10 pole versions

• Solder terminations

• Waterproof

• Interconnect with cable/panel mount connectors

• Panel-hole cut-out size: 16 mm

• Cable outer diameter: 5-8 mm, 8-12 mm

• Wire size: 2/14/0.75/18 mm2

Specifications


• Housing material: Chrome Plated Brass

• Contact Material: Brass with gold plating

• Insulation resistance: 2000 MΩ

• 500 mating cycles

• Temperature range: -40∼+85 °C

• Voltage Power Rating: 400 V or 500V

• Current rating: 5A to 10A

• IP67

RS PRO Male Panel Mount Connector Options


• 2 Pin, 10A, 500V; RS stock no 206-5103

• 3 Pin, 10A, 500 V; RS stock no 206-5104

• 4 Pin, 5A, 400 V; RS stock no 206-5105

• 5 Pin, 5A, 400 V; RS stock no 206-5106

• 7 Pin, 5A, 400 V; RS stock no 206-5107

• 9 Pin, 5A, 400 V; RS stock no 206-5108

• 10 Pin, 5A, 400 V; RS stock no 206-5102

RS PRO Female Panel Mount Connector Options


• 2 Sockets, 10A, 500V; RS stock no 206-5110

• 3 Sockets, 10A, 500 V; RS stock no 206-5111

• 4 Sockets, 5A, 400 V; RS stock no 206-5112

• 5 Sockets, 5A, 400 V; RS stock no 206-5113

• 7 Sockets, 5A, 400 V; RS stock no 206-5114

• 9 Sockets, 5A, 400 V; RS stock no 206-5115

• 10 Sockets, 5A, 400 V; RS stock no 206-5109

Interconnection


Interconnects with RS PRO SF1610 cable/panel mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Relaterade länkar