RS PRO serie SF16 M16 Cirkulärt kontaktdon, Rak 9-polen Sockel, Kabel med Hona Kontakter, IP67
- RS-artikelnummer:
- 206-5084
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
444,73 kr
(exkl. moms)
555,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 444,73 kr |
| 5 - 9 | 440,26 kr |
| 10 - 49 | 431,44 kr |
| 50 - 99 | 413,56 kr |
| 100 + | 382,35 kr |
*vägledande pris
- RS-artikelnummer:
- 206-5084
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Cirkulärt kontaktdon | |
| Antal kontakter | 9 | |
| Typ av fäste | Kabel | |
| Ström | 5A | |
| Kontaktdonstorlek | M16 | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hona | |
| IP-klassning | IP67 | |
| Orientering | Rak | |
| Serie | SF16 | |
| Minsta arbetsstemperatur | -40°C | |
| Termineringstyp | Lödning | |
| Skalstorlek | 18.4 mm | |
| Passningstyp | Push-pull | |
| Maximal arbetstemperatur | 85°C | |
| Husmaterial | Förkromad mässing | |
| Standarder/godkännanden | No | |
| Kontaktplätering | Guld | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Cirkulärt kontaktdon | ||
Antal kontakter 9 | ||
Typ av fäste Kabel | ||
Ström 5A | ||
Kontaktdonstorlek M16 | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hona | ||
IP-klassning IP67 | ||
Orientering Rak | ||
Serie SF16 | ||
Minsta arbetsstemperatur -40°C | ||
Termineringstyp Lödning | ||
Skalstorlek 18.4 mm | ||
Passningstyp Push-pull | ||
Maximal arbetstemperatur 85°C | ||
Husmaterial Förkromad mässing | ||
Standarder/godkännanden No | ||
Kontaktplätering Guld | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- CN
RS PRO SF1611 Series In-Line Cable Connectors
From RS PRO a fantastic series of cable connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M16 In-line cable connectors are available as male pins or female sockets, rated from 400V or 500V with 5A or 10A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1611 series are push-pull In-line connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF1611 In-line cable connectors;• Connector size: M16;• Push-Pull coupling system;• Type: Plug or Socket ;• 2, 3, 4, 5, 7, 9 or 10 pole versions;• Solder terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 16 mm;• Cable outer diameter: 5-8 mm, 8-12 mm;• Wire size: 2/14, 0.75/18
Specifications
• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V, 500 V ;• Current rating: 5A, 10A;• IP67
RS PRO Male In-Line Connector Options
• 2 Pin, 10A, 500 V; RS stock no 206-5072;• 3 Pin, 10A, 500 V; RS stock no 206-5073;• 4 Pin, 5A, 500 V; RS stock no 206-5074;• 5 Pin, 5A, 500 V; RS stock no 206-5075;• 7 Pin, 5A, 400 V; RS stock no 206-5076;• 9 Pin, 5A, 400 V; RS stock no 206-5077;• 10 Pin, 5A, 400 V; RS stock no 206-5070
RS PRO Female In-Line Connector Options
• 2 Pin, 10A, 500 V; RS stock no 206-5079;• 3 Pin, 10A, 500 V; RS stock no 206-5080;• 4 Pin, 5A, 500 V; RS stock no 206-5081;• 5 Pin, 5A, 500 V; RS stock no 206-5082;• 7 Pin, 5A, 400 V; RS stock no 206-5083;• 9 Pin, 5A, 400 V; RS stock no 206-5084;• 10 Pin, 5A, 400 V; RS stock no 206-5078
Interconnection
Interconnects with RS PRO SF1610 cable mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Relaterade länkar
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Kabel med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Framsida med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Fläns med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Framsida med Hane Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67
- RS PRO serie SF16 M16 Cirkulärt kontaktdon Kabel med Hona Kontakter, IP67