RS PRO serie SF10 Standard Cirkulärt kontaktdon, Rak 2-polen Sockel, Framsida med Hane Kontakter, IP67

Mängdrabatt möjlig

Antal (1 enhet)*

109,36 kr

(exkl. moms)

136,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 19 enhet(er) levereras från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4109,36 kr
5 - 9108,19 kr
10 - 49106,18 kr
50 - 99101,70 kr
100 +94,08 kr

*vägledande pris

RS-artikelnummer:
206-5019
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Cirkulärt kontaktdon

Antal kontakter

2

Fästetyp

Framsida

Kontaktdonstorlek

Standard

Ström

5A

Kontakt/uttag

Sockel

Kontakthane/hona

Hane

IP-klassning

IP67

Orientering

Rak

Serie

SF10

Spänning

180 V

Termineringstyp

Lödning

Minsta arbetsstemperatur

-40°C

Passningstyp

Push-pull

Husmaterial

Förkromad mässing

Maximal arbetstemperatur

85°C

Standarder/godkännanden

No

Stolpformat

2

Kontaktplätering

Guld

Kontaktmaterial

Mässing

COO (ursprungsland):
CN

RS PRO SF10 Series, Panel Mount Connectors


From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These panel mount connectors are available as male pins or female sockets, rated from 125V to 180V, and 3A to 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF1012 series are push-pull panel mount connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF1012 panel mount connectors

• Push-Pull coupling system

• Plugs and receptacles are available with either male pins or female sockets

• 2, 3,4, and 5 pole versions

• Solder terminations

• Waterproof

• Interconnect with cable mount connectors

• Panel-hole cut-out size: 10 mm

• Cable outer diameter: 4-6.5 mm

• Wire size: 0.75/18

Specifications


• Housing material: Chrome Plated Brass

• Contact Material: Brass with gold plating

• Insulation resistance: 2000 MΩ

• 500 mating cycles

• Temperature range: -40∼+85 °C

• Voltage Power Rating: 125 V or 180 V

• Current rating: 3A to 5A

• IP67

RS PRO Male Panel Mount Connector Options


• 2 Pin, 5A, 180 V; RS stock no: 206-5019

• 3 Pin, 5A, 180 V; RS stock no 206-5020

• 4 Pin, 3A, 125 V; RS stock no 206-5022

• 5 Pin, 3A, 125 V; RS stock no 206-5023

RS PRO Female Panel Mount Connector Options


• 2 Pin, 5A, 180 V; RS stock no: 206-5024

• 3 Pin, 5A, 180 V; RS stock no 206-5025

• 4 Pin, 3A, 125 V; RS stock no 206-5026

• 5 Pin, 3A, 125 V; RS stock no 206-5027

Interconnection


Interconnect with RS PRO SF1010 series cable mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Relaterade länkar