RS PRO Munstycke för avlödning 4 B26 till RS PRO Spare nozzles ? 8mm Spiral wind for 2024489, Typ Varm luft,

Antal (1 enhet)*

63,50 kr

(exkl. moms)

79,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 22 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +63,50 kr

*vägledande pris

RS-artikelnummer:
202-4493
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Undertyp

Varm luft

Produkttyp

Munstycke för avlödning

Munstycksstorlek

8 mm

För användning med

RS PRO Spare nozzles ? 8mm Spiral wind for 2024489

Munstycksserie

B26

Antal delar

4

Standarder/godkännanden

No

Längd

37.75mm

RS PRO Nozzle for Hot Air Gun


From our trusted and reliable own brand RS PRO these replacement nozzles are the perfect accessory for the RS PRO hot air gun and desoldering station, allowing for quick and easy rework or repair for electronic components and solder. The nozzles feature a PH free stainless steel design, ensuring excellent durability and corrosion resistance. RS PRO hot air gun nozzles are available in either straight or spiral wind, offering versatility and accuracy.

Features and Benefits


  • Available in both straight and spiral nozzles

  • Quick and easy to attach

  • Provides accurate rework and desoldering in a range of applications

  • Ideal for use with RS PRO hot air gun and desoldering station

  • Applications


    Hot air guns are suitable for use with desoldering and reworking stations and applications that require quick and easy adjustment or repair of solder and electronic components such as PCB (printed circuit boards) via hot air. With adjustable temperature and air flow control, hot air guns and stations allow users to select the desired settings precisely without the risk of overheating or damaging components. They are ideal for use in applications such as:

  • PCB

  • Wiring

  • Soldering

  • Electronic repairs

  • DIY

  • What hot air gun is this compatible with?


  • 2024489 – RS PRO Desoldering Station

  • 2024490 – RS PRO Hot Air Gun

  • What sizes are available?


  • 2024491 – 5mm (Straight)

  • 2024492 – 8mm (Straight)

  • 2024493 – 8mm (Spiral)

  • 2024494 – 10mm (Spiral)

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar