RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block Kabel PNP NO/NC
- RS-artikelnummer:
- 202-4455
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
593,41 kr
(exkl. moms)
741,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 111 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 593,41 kr |
*vägledande pris
- RS-artikelnummer:
- 202-4455
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Fotoelektrisk sensor | |
| Sensortyp | Block | |
| Typ av detektion | Diffus reflektion | |
| Utgångstyp | PNP NO/NC | |
| Terminaltyp | Kabel | |
| Maximal DC-spänning | 30V dc | |
| Ljuskälla | Rött ljus | |
| IP-klassning | IP67 | |
| Minsta arbetsstemperatur | -15°C | |
| Maximal ström | 100mA | |
| Maximal arbetstemperatur | 60°C | |
| Standarder/godkännanden | CE Certified, UL Certified | |
| Svarstid | 1ms | |
| Typ av fäste | Skruv | |
| Certifiering för farligt område | Nej | |
| Serie | PSR | |
| Husmaterial | ABS | |
| Detekteringsområde | 0.3 m | |
| Gängstorlek | M18 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Fotoelektrisk sensor | ||
Sensortyp Block | ||
Typ av detektion Diffus reflektion | ||
Utgångstyp PNP NO/NC | ||
Terminaltyp Kabel | ||
Maximal DC-spänning 30V dc | ||
Ljuskälla Rött ljus | ||
IP-klassning IP67 | ||
Minsta arbetsstemperatur -15°C | ||
Maximal ström 100mA | ||
Maximal arbetstemperatur 60°C | ||
Standarder/godkännanden CE Certified, UL Certified | ||
Svarstid 1ms | ||
Typ av fäste Skruv | ||
Certifiering för farligt område Nej | ||
Serie PSR | ||
Husmaterial ABS | ||
Detekteringsområde 0.3 m | ||
Gängstorlek M18 | ||
RS PRO PSR Series Photoelectric Sensors
The PSR series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSR range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection;Polarized Retro Reflection;Through Beam Reflection;Background Suppression
Features and Benefits
• Suitable for the detection of high light objects and some transparent objects;• 18 mm Threaded cylinder mounting or side mounting available;• NPN, PNP outputs;• IP67, suitable for harsh environments;• 360° LED status indicator;• Visible light spot for easy installation;• One-click distance setting, accurate and fast;• Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – 300 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4453;• NPN NO/NC, M12 Connector, RS stock no: 202-4454;• PNP NO/NC, PVC Cable, RS stock no: 202-4455;• PNP NO/NC, M12 Connector, RS stock no: 202-4456
Polarized Retro-reflection – 3 m Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4457;• NPN NO/NC, M12 Connector, RS stock no: 202-4458;• PNP NO/NC, PVC Cable, RS stock no: 202-4459;• PNP NO/NC, M12 Connector, RS stock no: 202-4460
Through Beam – 20 m Detection Range, Sold Separately
• Emitter, PVC Cable, RS stock no: 202-4461;• Emitter, M12 Connector, RS stock no: 202-4462;• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4463;• Receiver, NPN NO/NC, M12 Connector, RS stock no: 202-4464;• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4465;• Receiver, PNP NO/NC, M12 Connector, RS stock no: 202-4466;Note: Emitter and receiver should be used in pairs
Background Suppression – 100 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4467;• NPN NO/NC, M12 Connector, RS stock no: 202-4469;• PNP NO/NC, PVC Cable, RS stock no: 202-4470;• PNP NO/NC, M12 Connector, RS stock no: 202-4471
Applications
Industrial Automation;Automotive;Material Handling;Machine engineering;Pharmaceutical industries;Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block Kabel PNP NO/NC
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block M8-kontakt PNP NO/NC
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block M12-kontaktdon PNP NO/NC
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block Kabel NPN-NO/NC
- ifm electronic Fotoelektrisk sensor Diffus reflektion Rött ljus Rektangulär PNP
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block M8-kontakt NPN-NO/NC
- RS PRO Fotoelektrisk sensor Diffus reflektion Rött ljus Block M12-kontaktdon NPN-NO/NC
- Eaton Fotoelektrisk sensor Diffus reflektion Rött ljus Rektangulär PNP/NPN