The Things Industries Indoor Gateway 915MHz TTIG-915-AU

Mängdrabatt möjlig

Antal (1 enhet)*

1 212,29 kr

(exkl. moms)

1 515,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 48 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 41 212,29 kr
5 - 91 188,10 kr
10 +1 173,42 kr

*vägledande pris

RS-artikelnummer:
201-8877
Tillv. art.nr:
TTIG-915-AU
Tillverkare / varumärke:
The Things Industries
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

The Things Industries

Classification

Development System

Technology

LoRaWAN

Frequency

915MHz

Kit Name

Indoor Gateway

COO (Country of Origin):
CN
The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra-low-cost LoRaWAN gateway, with WiFi as the backhaul. The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra-low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage

An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art BasicStation Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over WiFi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, IN868, ANZ915, AS923 and CN470 versions available.
Security via a range of modes.

Note

201-8877 has an Australian plug.

relaterade länkar