RS PRO USB 2.0, Male USB A to Male USB B, 5m

Mängdrabatt möjlig

Antal (1 enhet)*

224,49 kr

(exkl. moms)

280,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 95 enhet(er) är redo att levereras
  • Plus 57 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 100 enhet(er) från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9224,49 kr
10 - 99210,00 kr
100 +179,65 kr

*vägledande pris

RS-artikelnummer:
201-2478
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length

5m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
IN

Male USB A to Male USB B Cable, 5m


From our own trusted and reliable brand RS PRO, this range of high quality USB cables are ideal for connecting or charging devices such as a printer or external hard drive with a computer. The USB cables feature a Male USB A connector at one end with a Male USB B connector at the other, making them compatible with the relevant female USB ports on devices. The cables feature a durable black PVC sheath and copper alloy contacts, ensuring a fast and reliable connection. This range of USB cables from RS PRO supports USB 2.0, one of the most common USB types making the cables compatible with a wide range of devices.

Features and Benefits


  • Available in various lengths

  • Compatible with USB A and USB B female ports

  • Easily connect devices to a computer

  • USB 2.0 with a data transfer rate of 480 Mbps

  • Copper alloy contacts ensuring a reliable connection

  • Durable PVC sheath

Applications


USB Male A to USB Male B cables are commonly used to connect, charge or provide power for a wide range of peripheral devices with a host PC or laptop, also allowing them to be connected to each other to transfer data. USB cables are available in a wide range of lengths and can feature various connector types. Male USB A to Male USB B ports are commonly used with devices such as:
  • Laptops

  • Computers

  • External Hard Drives

  • Consoles

  • Printers

  • Routers

FAQs


What is USB 2.0?


USB 2.0 is a type of USB (Universal Serial Bus) standard that determines the data transfer rate the cable can achieve. USB 2.0 is a highly versatile USB type that is used with most devices that feature USB compatibility. USB 2.0 allows devices to transfer data up to a maximum of 480 Mbps.

What is a USB A connector?


USB A male connectors are the most common type of USB connector found on most devices. They feature a rectangular profile and are compatible with USB A female ports on computers and laptops. USB A connectors are also compatible with all USB types including 1.1, 2.0 and 3.0 ports.

What is a USB B connector?


USB B male connectors are a type of connector commonly found on the end of cables for devices such as cameras, scanners and more. They feature a square profile with a slight rounding or square protrusion on top. They are compatible with USB B ports and are often compatible with all USB standards including 1.1, 2.0 and 3.0.

What sizes are available?


  • 2012475 - Male USB A to Male USB B Cable, 1m

  • 2012476 - Male USB A to Male USB B Cable, 2m

  • 2012477 - Male USB A to Male USB B Cable, 3m

  • 2012478 - Male USB A to Male USB B Cable, 5m

Relaterade länkar