RS PRO 5L Polyeten med hög densitet Aspiratorflaska, med Bred hals
- RS-artikelnummer:
- 201-2464
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 149,23 kr
(exkl. moms)
1 436,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 24 enhet(er) från den 23 mars 2026
- Dessutom levereras 2 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 149,23 kr |
*vägledande pris
- RS-artikelnummer:
- 201-2464
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Labbflaska | |
| Material | Polyeten med hög densitet | |
| Kapacitet | 5L | |
| Halstyp | Bred hals | |
| Flasktyp | Aspiratorflaska | |
| Diameter | 175 mm | |
| Steriliserad | Nej | |
| Standarder/godkännanden | EU10/2011 / FDA CRF21 | |
| Lockfärg | Svart | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Labbflaska | ||
Material Polyeten med hög densitet | ||
Kapacitet 5L | ||
Halstyp Bred hals | ||
Flasktyp Aspiratorflaska | ||
Diameter 175 mm | ||
Steriliserad Nej | ||
Standarder/godkännanden EU10/2011 / FDA CRF21 | ||
Lockfärg Svart | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
RS PRO HDPE Aspirator Bottle with Handle, 5L
Introducing heavy duty aspirator bottles from RS PRO, a range of high quality and durable storage bottles that are perfect for storing and dispensing large amounts of liquids such as chemicals and laboratory solutions in bulk. RS PRO aspirator bottles are manufactured from HDPE (High-density polyethylene) plastic, offering excellent durability and chemical resistance. These large liquid containers feature moulded graduations along the side, allowing you to quickly and safely assess the volume of the contents. RS PRO HDPE aspirator dispensing bottles allow liquids to be safely poured in with ease and are supplied with a secure colour coded screw cap lid for leak proof sealing and identification. To assist with carrying and transporting, the bottles also include a durable carry handle with secure grip. Due to the rigid design, RS PRO aspirator bottles are perfect for benchtop dispensing and feature a leakproof stopcock for smooth dispensing of liquids.
Features and Benefits
Applications
Aspirator bottles are a type of storage bottled commonly used in applications that require the separation of solids and liquids. Aspirator bottles allow heavy particles to sink to the bottom, allowing the liquid to be safely discharged via a stopcock. Aspirator bottles are also suitable for general liquid dispensing applications and are commonly used in areas such as:
Standards
FAQs
Is this autoclavable?
No, this bottle is not autoclavable and should not be used in an autoclave machine
Is this graduated?
Yes, this carboy storage bottle features clear graduations in litres and gallons along the side to assist with volume assessment.
What sizes are available?
Relaterade länkar
- RS PRO 10L Polyeten med hög densitet Aspiratorflaska, med Bred hals
- RS PRO 5L Polyeten med hög densitet Jäsflaska, med Bred hals
- RS PRO 250ml Polyeten med hög densitet Förvaringsflaska, med Bred hals
- RS PRO 500ml Polyeten med hög densitet Förvaringsflaska, med Bred hals
- RS PRO 2L Polyeten med hög densitet Förvaringsflaska, med Bred hals
- RS PRO 1L Polyeten med hög densitet Förvaringsflaska, med Bred hals
- RS PRO 150ml Polyeten med hög densitet Förvaringsflaska, med Bred hals
- RS PRO 100ml Polyeten med hög densitet Förvaringsflaska, med Bred hals