RS PRO, Typ K, Perfluoroalkoxyalkan Isolering 100 m Oskärmad 1
- RS-artikelnummer:
- 200-0619
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 015,78 kr
(exkl. moms)
2 519,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 9 enhet(er) är redo att levereras
- Plus 9 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 8 enhet(er) från den 18 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 015,78 kr |
*vägledande pris
- RS-artikelnummer:
- 200-0619
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Isoleringsmaterial | Perfluoroalkoxyalkan | |
| Termoelementtyp | K | |
| Avskärmad/ej avskärmad | Oskärmad | |
| Kärntrådar | 1 | |
| Kabel/ledare längd | 100m | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Isoleringsmaterial Perfluoroalkoxyalkan | ||
Termoelementtyp K | ||
Avskärmad/ej avskärmad Oskärmad | ||
Kärntrådar 1 | ||
Kabel/ledare längd 100m | ||
- COO (ursprungsland):
- GB
RS PRO Type K PFA Insulated Flat Pair Thermocouple Extension Cable, 100 m
Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a single pair of PFA insulated conductors, laid flat with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
What other cables are included in this range?
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 25 m Oskärmad 7
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 10 m Oskärmad 1
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 10 m Oskärmad 7
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 100 m Oskärmad 1
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 50 m Oskärmad 1
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 25 m Oskärmad 1
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 100 m Oskärmad 7
- RS PRO Termoelementkabel/tråd 260 °C, Perfluoroalkoxyalkan Isolering 200 m Oskärmad 7