RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- RS-artikelnummer:
- 200-0601
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
373,52 kr
(exkl. moms)
466,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 373,52 kr |
*vägledande pris
- RS-artikelnummer:
- 200-0601
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 3.2mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | +400°C | |
| Probe Material | Nickel Aluminium, Nickel Chrome | |
| Termination Type | Bare Wire Tail | |
| Cable Length | 1m | |
| Standards Met | IEC, RoHS Compliant | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 3.2mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed +400°C | ||
Probe Material Nickel Aluminium, Nickel Chrome | ||
Termination Type Bare Wire Tail | ||
Cable Length 1m | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Grounded Junction Brake Pad Thermocouple, Type K
Introducing the range of RS PRO Brake Pad Thermocouples, designed to be embedded into brake pads for temperature measurement. They have been designed with a grounded sensing junction for fast and accurate response and measurement, as well as include a 1 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.
Features and Benefits:
- This range of RS PRO Brake Pad Temperature Sensors have been designed for monitoring brake pad temperatures up to +400°C and to deliver high performance temperature measurements reliably and consistently
- The thermocouple has a grounded junction and a 1 m fibreglass insulated flat pair of cables with a stainless steel overbraid for added reliability
- Available as Type K and J Thermocouples
- All sensors in the range have a 4 mm tip length and are available with 6 mm, 4 mm or 3.2 mm tip diameters
Applications:
Brake Pad Thermocouple sensors are devices that are embedded into the brake pads of a vehicle to test the temperature of the brake pad. They are most commonly used in:
- Research and development
- Motorsports testing
- Manufacturing, engineering and production environments
What other thermocouples are included in this range?
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO K Type K Thermocouple Air Temperature Probe 4mm Diameter, +750 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5mm Diameter, +400 °C Max