RS PRO Monteringsfäste Silver DIN-monteringsstam, för användning med DIN & Flexi DIN Beacons Automotive Beacon

Antal (1 enhet)*

283,21 kr

(exkl. moms)

354,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +283,21 kr

*vägledande pris

RS-artikelnummer:
199-9754
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Monteringsfäste

Serie

Automotive Beacon Accessories

Typ av tillbehör

DIN-monteringsstam

Färg

Silver

För användning med

DIN & Flexi DIN Beacons

Standarder/godkännanden

No

COO (ursprungsland):
IT

RS PRO Beacon Mounting Bracket


Introducing RS PRO beacon mounting brackets, a range of high quality and durable brackets, bases and sockets ideal for mounting luminous beacons to surfaces and vehicles. Audible and luminous beacons play a vital role in ensuring the safety of personnel in a variety of workplaces, notifying them of emergencies and procedures. RS PRO beacon mounting brackets are ideal for installing beacons securely and effectively, ensuring they are always visible. Manufactured from galvanised steel, these mounting brackets provide a secure installation solution that is suitable for a wide range of environments.

Features and Benefits


  • Manufactured from galvanised steel offering excellent durability

  • Perfect for mounting luminous beacons

  • Enhances visibility of beacons

  • Suitable for a wide range of environments

  • Quick and easy to install

  • Applications


    Mounting brackets for beacons are used in a wide range of industries to install beacons, ensuring they are always visible. They play a vital role in ensuring the safety of personnel, allowing beacons to be securely installed in designated areas. Beacon mounting brackets are suitable for areas such as:

  • Walls

  • Ceilings

  • Vehicles

  • FAQs


    How to install the mounting bracket


  • 1999755 – This beacon mount is designed to be welded to the desired surface

  • 1999756 – This bracket is ideal for mounting to a wall or surface via screws

  • 1999754 – This threaded mount can be installed via the nut

  • Relaterade länkar