WYPALL WYPALL Roll Paper Towel, 380 x 183 mm, 1680 Sheets

Antal (1 förpackning med 6 enheter)*

554,298 kr

(exkl. moms)

692,874 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 144 kvar, redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
6 +92,383 kr554,30 kr

*vägledande pris

RS-artikelnummer:
197-4068
Tillv. art.nr:
6220
Tillverkare / varumärke:
WYPALL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WYPALL

Product Type

Paper Towel

Form Factor

Roll

Sheet Size

380 x 183 mm

Number of Sheets

1680

Series

WypAll L10

Trade Name

WYPALL

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
FR

WYPALL® L10 Service & Retail Wiping Paper (6220), 1 Ply Centrefeed Reinforced Blue Wipers, 6 Centrefeed Rolls / Case, 280 Paper Wipers / Roll (1,680 Wipers)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.These HACCP certified, WYPALL® L10 Service & Retail Wiping Paper are 1 ply and designed for retail and service environments. These wipers are designed to be used once with detergent or disinfectant. Made specifically for use with the portable WypAll® Reach™ Centrefeed Dispenser (6221), this easy to handle, portable and enclosed system is designed to help prevent transmission of foodborne bacteria caused by handling of exposed blue rolls during food preparation. The use of this compatible dispenser also reduces paper consumption by 18% (*Based on the Sapio Research August 2018. Actual consumption may vary depending on different circumstances.)One case of WYPALL® L10 Centrefeed Blue Roll contains 6 Centrefeed Rolls with a total of 1680 Paper Wipers, each wiper is 38cm (L) x 18.3cm (W).These wipes are compatible with the WYPALL® Reach™ Centrefeed Dispenser (6221).WypAll® L10 Service & Retail Wiping Paper by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.

Features


One case of WypAll® L10 Service & Retail Wiping Paper contains 6 Centrefeed Rolls with a total of 1680 Paper Wipers, each wiper is 38cm (L) x 18.3cm (W).

Dry cleaning wipes designed for light duty use in service and retail environments

These paper wipers come in a centrefeed roll format which when used with the WYPALL® Reach™ Centrefeed Dispenser (6221) is designed to help prevent transmission of foodborne bacteria caused by handling of exposed blue rolls during food preparation

Certified by HACCP International

Using with the WYPALL® Reach™ Centrefeed Dispenser (6221) reduces paper consumption by 18%* (*Based on the Sapio Research August 2018. Actual consumption may vary depending on different circumstances.)

Compatible with;


WypAll® Reach™ Portable Centrefeed Dispenser 6221 - White or Blue Roll Dispenser - 1 Wiper Dispenser; RS stock no: 1974065

Relaterade länkar