3M Tillbehör till glasögon

Antal (1 enhet)*

271,90 kr

(exkl. moms)

339,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +271,90 kr

*vägledande pris

RS-artikelnummer:
197-2114
Tillv. art.nr:
SF3707XSGAF-BLU-EU
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Produkttyp

Tillbehör till glasögon

Undertyp

Över glasögon

Standarder/godkännanden

No

RoHS-status: Undantagen

3M SecureFit 3700 Series Eyewear Accessory, Over Spectacles Type - SF3707XSGAF-BLU-EU


This eyewear accessory is designed for versatile use in various industries, offering optimal protection and comfort. The over spectacles ensure compatibility with existing safety glasses, suitable for those requiring additional protective eyewear. Built to meet the demands of automation, electronics, electrical, and mechanical sectors, these secure over spectacles integrate seamlessly into daily tasks.

Features & Benefits


• Provides a protective shield while wearing existing safety glasses

• Designed for a secure and comfortable fit during use

• Compatible with a range of standard industrial safety eyewear

• Anti-fog technology enhances visibility in variable conditions

• Accommodates different face shapes and sizes effectively

Applications


• Used over prescription safety lenses for added protection

• Ideal for professionals in the mechanical and electrical industries

• Suitable for use in environments requiring sustained protective eyewear

• Effective in automation tasks where visibility and safety are paramount

What advantages does this eyewear accessory offer for extended wear?


The design prioritises a comfort fit, which minimises pressure points during prolonged use, allowing for sustained focus on tasks without discomfort.

How does the anti-fog feature enhance safety and performance?


The anti-fog capability prevents condensation build-up, ensuring clear vision in varying temperature conditions, thus reducing the risk of accidents due to impaired visibility.

Is this accessory compatible with all types of safety glasses?


It is designed to fit over most standard safety glasses, enhancing protection without compromising the integrity or comfort of existing eyewear.

Can it be worn in high-dust or high-temperature environments?


Yes, the eyewear accessory is suitable for various environments, including those with dust and temperature fluctuations, ensuring optimal performance and protection in challenging conditions.

How does the secure fit improve reliability during work tasks?


A secure fit is essential for maintaining coverage and preventing shifting during movement, which is crucial in environments where personal safety is paramount.

Relaterade länkar