3M Tillbehör till glasögon

Antal (1 enhet)*

237,87 kr

(exkl. moms)

297,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +237,87 kr

*vägledande pris

RS-artikelnummer:
197-2109
Tillv. art.nr:
SF3701SGAF-GRN-EU
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Undertyp

Över glasögon

Produkttyp

Tillbehör till glasögon

Standarder/godkännanden

ANSI Z87.1-2015 (3M Z87+ U6)

RoHS-status: Undantagen

3M SecureFit 3700 Overspectacles, Lime G


3M Secure Fit 3700 Over-spectacles are eye protection designed to fit over your eye glasses. This allows those with specific prescriptions and corrective lenses to see properly while maintaining full eye protection.

These 3M protective overspectacles feature pressure diffusion temples and adjustable ratchet temples for added comfort. They are available in a variety of lens colours with optional browguards;

• 197-2102 are blue SecureFit 3700 Overspectacles with Scotchgard anti-mist clear lenses

• 197-2107 are blue SecureFit 3700 Overspectacles with Scotchgard anti-mist grey lenses

• 197-2105 are blue SecureFit 3700 Overspectacles with anti-scratch clear lenses

• 197-2110 are blue SecureFit 3700 Overspectacles with brow guard and Scotchgard anti-mist dark grey lenses

• 197-2114 are blue SecureFit 3700 Overspectacles with brow guard and Scotchgard anti-mist grey lenses

• 197-2109 are lime green SecureFit 3700 Overspectacles with Scotchgard anti-mist clear lenses

• 197-2112 are lime green SecureFit 3700 Overspectacles with Scotchgard anti-mist amber lenses

• 197-2116 are orange SecureFit 3700 Overspectacles with Scotchgard anti-mist clear lenses

Features and Benefits


• Lightweight

• Clear field of view

• Fits comfortably over most spectacles

Applications


Protective eyewear is a mainstay of site safety and personal protection equipment. To offer proper protection and protect against eye injury and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m clear lens over-spectacles are often used in;

• Engineering

• General assembly

• Maintenance and repair

• Pharmaceutical

What are the potential eye hazards at work?


• Airborne particles or small pieces of metal, glass or wood.

• Sparks from tools and power equipment.

• Flying objects.

• Radiation or UV light.

• Chemicals and corrosive substances.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

Relaterade länkar