3M Tillbehör till glasögon

Antal (1 enhet)*

243,18 kr

(exkl. moms)

303,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 15 enhet(er) är redo att levereras
  • Plus 20 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +243,18 kr

*vägledande pris

RS-artikelnummer:
197-2107
Tillv. art.nr:
SF3702SGAF-BLU-EU
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Undertyp

Över glasögon

Produkttyp

Tillbehör till glasögon

Standarder/godkännanden

No

RoHS-status: Undantagen

3M SecureFit 3700 Series Eyewear Accessory, Over Spectacles Type, Blue - SF3702SGAF-BLU-EU


This eyewear accessory is designed as an over spectacles solution, providing enhanced protection while ensuring comfort during use. As part of the SecureFit range, it seamlessly fits over existing eyewear, making it ideal for individuals who work in automation, electronics, and mechanical industries. Its practicality and comprehensive protective capabilities cater specifically to safety eyewear requirements in various challenging environments.

Features & Benefits


• Offers a secure and comfortable fit over existing spectacles

• Delivers robust protection against airborne particles

• Designed to accommodate prolonged use without discomfort

• Lightweight structure reduces fatigue during extended wear

• Blue light blocking capabilities help minimise eye strain

• Suitable for use in diverse industrial settings

Applications


• Used for enhanced eye safety in electrical work

• Ideal for protection against dust and debris in automation

• Suitable for mechanical assembly tasks needing additional safety

• Applied in environments requiring prolonged computer usage

What makes these over spectacles suitable for extended periods of wear?


The lightweight design ensures minimal strain, while the comfortable fit allows for long-term use without discomfort, essential in demanding work environments.

How does this eyewear accessory provide protection against airborne hazards?


It forms a secure barrier, effectively shielding the eyes from flying debris and particulate matter encountered in various industrial tasks, promoting enhanced safety.

Are these over spectacles compatible with prescription eyewear?


Yes, designed to fit comfortably over prescription glasses, they provide an additional layer of eye protection without compromising vision clarity.

How do the blue light blocking features benefit users?


They help reduce eye fatigue during prolonged exposure to digital screens, making them beneficial for those engaging in tasks that involve significant screen time.

Relaterade länkar