3M Tillbehör till glasögon
- RS-artikelnummer:
- 197-2105
- Tillv. art.nr:
- SF3701ASP-BLU-EU
- Tillverkare / varumärke:
- 3M
Antal (1 enhet)*
188,15 kr
(exkl. moms)
235,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
- Plus 57 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 188,15 kr |
*vägledande pris
- RS-artikelnummer:
- 197-2105
- Tillv. art.nr:
- SF3701ASP-BLU-EU
- Tillverkare / varumärke:
- 3M
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
| Varumärke | 3M | |
| Produkttyp | Tillbehör till glasögon | |
| Undertyp | Över glasögon | |
| Standarder/godkännanden | ANSI Z87.1-2015 (3M Z87+ U6) | |
| Välj alla | ||
|---|---|---|
Varumärke 3M | ||
Produkttyp Tillbehör till glasögon | ||
Undertyp Över glasögon | ||
Standarder/godkännanden ANSI Z87.1-2015 (3M Z87+ U6) | ||
RoHS-status: Undantagen
3M SecureFit 3700 Series Eyewear Accessory, Over Spectacles Type, Blue - SF3701ASP-BLU-EU
This eyewear accessory is designed as over spectacles, specifically suited for use in various industrial environments. Known for its sturdy construction, it offers a reliable solution for protective eyewear needs, ensuring comfort and safety.
Features & Benefits
• Designed for compatibility with existing safety eyewear
• Constructed to provide a secure and comfortable fit
• Anti-fog capabilities ensure clear vision in humid conditions
• Durable materials enhance longevity in demanding environments
• Lightweight design reduces fatigue during prolonged use
Applications
• Used for complementing existing protective eyewear
• Ideal for electrical and mechanical work environments
• Suitable for automation and electronics industries
• Effective in preventing fogging during temperature changes
How does the design enhance comfort during extended use?
The lightweight construction of these over spectacles reduces strain on the face, and the ergonomic fit ensures they can be worn comfortably for long durations, making them ideal for professionals who require prolonged use of protective eyewear.
What features help to maintain clear visibility in varying environments?
The anti-fog technology implemented in the spectacles prevents condensation, allowing users to work in differing temperature settings without impairing their visibility.
In what situations does this eyewear accessory prove most beneficial?
It is particularly beneficial in environments where existing eyewear may not provide adequate protection against debris or when additional layers of safety are required, such as in electrical or mechanical tasks.
Can these spectacles be worn over prescription glasses?
Yes, they are specifically designed to be worn over prescription safety glasses, providing added protection without compromising comfort or vision clarity.
What makes the material of the spectacles suitable for industrial use?
The materials used are selected for their durability and resistance to wear and tear, ensuring longevity even in harsh working conditions typical of industrial environments.