RS PRO, Polykarbonat Inkapsling för allmänt bruk, IP65 IK08, IK07, 95 mm, 65 mm, Grå 60 mm, Grå
- RS-artikelnummer:
- 197-2005
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
204,53 kr
(exkl. moms)
255,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 26 enhet(er) är redo att levereras
- Plus 9 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 204,53 kr |
*vägledande pris
- RS-artikelnummer:
- 197-2005
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Kroppmaterial | Polykarbonat | |
| Produkttyp | Inkapsling för allmänt bruk | |
| Extern höjd | 60mm | |
| Extern längd | 95mm | |
| Extern bredd | 65mm | |
| IP-klassning | IP65 | |
| Färg | Grå | |
| Lockfärg | Grå | |
| Certifiering för farligt område | Nej | |
| Standarder/godkännanden | No | |
| IK-klassning | IK08, IK07 | |
| Packningsmaterial | Polyuretan | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Kroppmaterial Polykarbonat | ||
Produkttyp Inkapsling för allmänt bruk | ||
Extern höjd 60mm | ||
Extern längd 95mm | ||
Extern bredd 65mm | ||
IP-klassning IP65 | ||
Färg Grå | ||
Lockfärg Grå | ||
Certifiering för farligt område Nej | ||
Standarder/godkännanden No | ||
IK-klassning IK08, IK07 | ||
Packningsmaterial Polyuretan | ||
- COO (ursprungsland):
- FI
RS PRO Polycarbonate Enclosure, 95x65x60 mm
This range of enclosures from RS PRO are ideal for use in a wide range of industrial and home electrical applications, offering excellent protection of internal components both indoors and outdoors. These RS PRO Polycarbonate enclosures are manufactured from high quality Polycarbonate (PC) plastic, offering excellent chemical resistance and electrical insulation in a variety of environments. These durable enclosures also feature IP65 and IK07/08 ratings, ensuring internal components are protected from moisture and dust. The enclosure boxes are quick and easy to install to a wall or surface and include screws for installing a mounting plate/DIN rail to accommodate internal components.
Features and Benefits
Application
Polycarbonate general purpose enclosures are a type of protective case or box that are ideal for housing electrical parts and components in a wide range of industrial and home applications. Often lightweight yet highly durable, they can be mounted to walls and surfaces in various environments and depending on the IP rating can be used outdoors. They are commonly used in applications such as:
FAQs
What are the benefits of using Polycarbonate materials?
Polycarbonate is a highly versatile plastic material that is ideal for use in electrical installation applications due to its durability and electrical insulation capabilities. Polycarbonate also offers excellent impact, chemical and corrosion resistance making it suitable for use in a wide range of harsh environments.
Can this be used outdoors?
Yes this enclosure offers IP65 protection ensuring protection from dust and water ingress.
What is included?
Base with polyurethane (PUR) gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
What sizes are available in this range?
Relaterade länkar
- RS PRO IP65 IK07 130 mm Grå 65 mm, Grå
- RS PRO IP65 IK07 95 mm Grå 60 mm, Grå
- Fibox TPC IP65 IK08 130 mm Ljusgrå 95 mm, Grå
- Fibox TPCM IP65 IK08 130 mm Ljusgrå 95 mm, Grå
- Fibox TPCM IP65 IK07 95 mm Ljusgrå 65 mm, Grå
- RS PRO IP65 IK07 110 mm Grå 65 mm, Grå
- RS PRO IP65 IK08 110 mm Grå 65 mm, Grå
- Fibox TPC IP65 IK08 110 mm Ljusgrå 110 mm, Grå