RS PRO L-fäste L-fäste, för Mini Magnetic Locks

Antal (1 enhet)*

170,23 kr

(exkl. moms)

212,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 32 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +170,23 kr

*vägledande pris

RS-artikelnummer:
192-4556
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Typ av tillbehör

L-fäste

Produkttyp

L-fäste

För användning med

Mini Magnetic Locks

Standarder/godkännanden

CE, RoHS

COO (ursprungsland):
MY

RS PRO L Bracket for Mini Magnet Locks


RS PRO adjustable L brackets are ideal for installing mini magnetic locks (maglocks) quickly and efficiently for a secure lock, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. RS PRO adjustable L brackets create a strong magnetic bond with mini magnetic locks and are the perfect solution for installing mini magnetic locks for outward opening doors and applications that have restricted space.

Features and Benefits


  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Quick and easy to install

  • Suitable for use with mini magnetic locks for outward opening applications

  • Applications


    L brackets are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via the brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    This adjustable L bracket is suitable for use with the following RS PRO mini magnet locks:

  • RS Stock No. 1924529 – RS PRO Unmonitored Mini Magnet Lock

  • RS Stock No. 1924530 – RS PRO Monitored Mini Magnet Lock

  • Relaterade länkar