RS PRO Genomskinligt skydd Genomskinligt skydd, för RS PRO Programmable Call Point

Antal (1 enhet)*

71,31 kr

(exkl. moms)

89,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 162 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +71,31 kr

*vägledande pris

RS-artikelnummer:
192-4552
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Genomskinligt skydd

Typ av tillbehör

Genomskinligt skydd

För användning med

RS PRO Programmable Call Point

Standarder/godkännanden

RoHS, CE

COO (ursprungsland):
CN

RS PRO Replacement Cover for RS PRO Programmable Call Point


This durable ABS plastic replacement cover is designed for use with the RS PRO programmable call point unit (RS Stock No. 1924551), providing excellent protection of the push button panel. The cover attaches to the front panel of the unit, acting is a pre-warning when lifted.

Features and Benefits


  • Manufactured from lightweight yet durable ABS plastic

  • Excellent corrosion resistance

  • Voltage tolerance: ±15%

  • Max load current: 10A

  • Operating temperature range is from 20°C to 45°C (14 to 131°F)

  • Humidity: 0∼95% non-condensing

  • Application


    Emergency call points and alarms are vital for use in high traffic areas and buildings of multiple occupation and act as a door release button to open security and fire doors in the event of an emergency such as a fire, whilst simultaneously alarming residents. Many emergency door call points also feature audible signals and LED lights, allowing them to be easily located. Once activated, emergency call points drop power to electrically locked doors allowing them to be opened and occupants to safely exit the building.

    FAQs


    What model is this compatible with?


    This ABS plastic cover is designed to fit the RS PRO Programmable Call Point (RS Stock No. 1924551).

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Relaterade länkar