RS PRO 114 mm Galvaniserat stål Monteringsplatta RS PRO 1862261 and RS PRO 1862262 Hermetic Enclosures

Antal (1 enhet)*

87,62 kr

(exkl. moms)

109,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +87,62 kr

*vägledande pris

RS-artikelnummer:
192-0736
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Monteringsplatta

Bredd

164mm

Tjocklek

2mm

Längd

114mm

Material

Galvaniserat stål

För användning med

RS PRO 1862261 and RS PRO 1862262 Hermetic Enclosures

Standarder/godkännanden

CE

COO (ursprungsland):
PL

RS PRO Enclosure Mounting Plates


These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.

Features and benefits


• Lightweight yet durable

• Manufactured from galvanised steel

• Available in a range of sizes

• Ideal for use with RS PRO enclosures

• Quick and easy to install

Application


Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:

• Remote control systems

• Radio instrumentation

• Keypads

• Display boards

• Entry system controls

FAQs


Are screws included?


Screws are included as accessories with RS PRO enclosures.

What enclosure is this mounting plate compatible with?


  • RS PRO 1862261

  • RS PRO 1862262

  • Relaterade länkar