- RS-artikelnummer:
- 187-3801
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 187-3801
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Earth Bond Continuity Extension Reel
The earth bond continuity extension reel from our trusted and reliable own brand RS PRO is the perfect earth bond test solution for testing devices in hard to reach areas. The extension reel is available with either 30m or 50m lengths and are terminated with a 4mm plug, making them ideal for use with a wide range of multimeter testers. Also included is a crocodile clip that meets the requirements of BS EN 61010-1 and rated 10A, 1000V CAT II, 600V CAT II, providing a safe and reliable testing solution. The durable real also features an easy to wind design allowing the lead to be extended or retracted quickly and conveniently, with a carry handle for easy transportation.
Features and Benefits
- Ideal for testing hard to reach devices
- Available in either 30m or 50m lengths
- Durable wind design with carry handle
- Meets the requirements of BS EN 61010-1
- Rated 10A, 1000V CAT II, 600V CAT III
- Terminated with 4mm plug
- Crocodile clip included
Applications
This range of test lead extension reels are ideal for testing earth bond continuity of electrical devices in hard to reach areas such as:
- Ceiling roses
- Light fittings
- Distant circuits
Certifications
• CAT II (1kV)
• CAT III (600V)
• CAT III (600V)
Is it supplied with a crocodile clip?
Yes, the reels include a push on crocodile clip.
What sizes are available?
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Extension Reel |
Cable Length | 50m |
Cable Colour | Green |
Plug Size | 4mm |
Safety Category | CAT III 600 V, CAT II 1000V |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000V |